-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P-Channel Small Signal MOSFET, -100V, -170mA, 18Ω, CPH3, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1HP04CH-TL-W by onsemi is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Small Signal Field-Effect Transistor, P-Channel, MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 23205 |
|
$0.1323 / $0.2134 | Buy Now |
DISTI #
1HP04CH-TL-W
|
Avnet Silica | Trans MOSFET PCH 100V 017A 3Pin CPH TR (Alt: 1HP04CH-TL-W) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
1HP04CH-TL-W
|
EBV Elektronik | Trans MOSFET PCH 100V 017A 3Pin CPH TR (Alt: 1HP04CH-TL-W) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 3000 |
|
RFQ | |
|
Vyrian | Transistors | 25547 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1HP04CH-TL-W
onsemi
Buy Now
Datasheet
|
Compare Parts:
1HP04CH-TL-W
onsemi
P-Channel Small Signal MOSFET, -100V, -170mA, 18Ω, CPH3, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-59, 3 PIN | |
Manufacturer Package Code | 318BA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 0.17 A | |
Drain-source On Resistance-Max | 18 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.6 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
A thermal pad is recommended under the package to improve heat dissipation. A minimum of 2 oz copper thickness and a thermal relief pattern are also recommended.
Ensure proper heat sinking, use a thermal interface material, and follow the recommended PCB layout guidelines. Also, consider derating the device's power handling at high temperatures.
The maximum allowable voltage stress is 1.5 times the rated voltage. Exceeding this may cause permanent damage to the device.
Yes, the 1HP04CH-TL-W is designed for high-reliability applications. However, it's essential to follow the recommended design and assembly guidelines to ensure the device meets the required reliability standards.
Follow standard ESD handling procedures, such as using ESD-safe workstations, wrist straps, and packaging materials. Also, ensure that the device is stored in its original packaging or an ESD-safe container when not in use.