Part Details for 1HM19 by Honeywell Sensing and Control / Clarostat
Results Overview of 1HM19 by Honeywell Sensing and Control / Clarostat
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1HM19 Information
1HM19 by Honeywell Sensing and Control / Clarostat is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 1HM19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Double Throw (SPDT), 4 A at 28 Vdc, Silver Contacts, Stainless Steel Enclosure, Thru-Hole Solder Termination, -65 °C to 125 °C [-85 °F to 257 °F] Temperature Range, Military Part Number MS27216-1 RoHS: Compliant |
19 In Stock |
|
$894.4900 / $934.7000 | Buy Now |
Part Details for 1HM19
1HM19 CAD Models
1HM19 Part Data Attributes
|
1HM19
Honeywell Sensing and Control / Clarostat
Buy Now
|
Compare Parts:
1HM19
Honeywell Sensing and Control / Clarostat
|
Samacsys Manufacturer | Honeywell |