Part Details for 1H4-T by Rectron Semiconductor
Results Overview of 1H4-T by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1H4-T Information
1H4-T by Rectron Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1H4-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-1H4-T
|
Mouser Electronics | Rectifiers R-1 0.6mmLead 1A 300 V 50ns RoHS: Compliant | 0 |
|
$0.0390 / $0.0480 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0268 / $0.0406 | Buy Now |
Part Details for 1H4-T
1H4-T CAD Models
1H4-T Part Data Attributes
|
1H4-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1H4-T
Rectron Semiconductor
Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, PLASTIC, R-1, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | PLASTIC, R-1, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1H4-T
This table gives cross-reference parts and alternative options found for 1H4-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1H4-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BYM63/33 | NXP Semiconductors | Check for Price | DIODE 1 A, 300 V, SILICON, SIGNAL DIODE, Signal Diode | 1H4-T vs BYM63/33 |
1H4-F | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon | 1H4-T vs 1H4-F |
HT14GB0G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, | 1H4-T vs HT14GB0G |
UES1105HR | Unitrode Corp (RETIRED) | Check for Price | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, A PACKAGE-2 | 1H4-T vs UES1105HR |
SF10-03G | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-41, | 1H4-T vs SF10-03G |
1H4-E | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon | 1H4-T vs 1H4-E |
1H4-CHF-B | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, | 1H4-T vs 1H4-CHF-B |
BYM63/31 | NXP Semiconductors | Check for Price | DIODE 1 A, 300 V, SILICON, SIGNAL DIODE, Signal Diode | 1H4-T vs BYM63/31 |
RL104H-B | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | 1H4-T vs RL104H-B |
HER104SGP0 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon | 1H4-T vs HER104SGP0 |