Part Details for 1DC-05PMMS-SC7001 by Amphenol LTW Technology
Results Overview of 1DC-05PMMS-SC7001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1DC-05PMMS-SC7001 Information
1DC-05PMMS-SC7001 by Amphenol LTW Technology is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 1DC-05PMMS-SC7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC3869
|
Newark | Ceres, Large Size, 20A, 05 Pins, Receptacle, Circular Rohs Compliant: Yes |Amphenol Ltw 1DC-05PMMS-SC7001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1800 / $10.5000 | Buy Now |
DISTI #
1754-1DC-05PMMS-SC7001-ND
|
DigiKey | CERES, LARGE SIZE, 20A, 05 PINS, Min Qty: 10 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$8.3290 | Buy Now |
DISTI #
71365514
|
RS | Connector, CircularLARGE CNC PINPANEL SCREW 5PIN M CONN M PIN Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$11.1000 | RFQ |
DISTI #
LTW1DC-05PMMS-SC7001
|
Heilind Electronics | CERES, LARGE SIZE, 20A, 05 PIN RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Ceres, Large Size, Plastic, 20A, 05 pins, CNC Pin, Male Connector, Male Contact, Circular, Screw Thread, Solder, Receptacle, IP67 Unmated RoHS: Compliant | 0 |
|
$3.7400 / $7.3100 | Buy Now |
DISTI #
LTW1DC-05PMMS-SC7001
|
Interstate Connecting Components | CERES, LARGE SIZE, 20A, 05 PIN RECEPTACLE | 0 |
|
Buy Now |