Part Details for 1D05DL by Altech Corporation
Results Overview of 1D05DL by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1D05DL Information
1D05DL by Altech Corporation is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 1D05DL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1166
|
Newark | 1C05Dl, 0.5A, Circuit Breaker |Altech 1D05DL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.8200 / $38.7500 | Buy Now |
DISTI #
1D05DL-ND
|
DigiKey | 1C05DL 0.5A CIRCUIT BREAKER D CH Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.7000 | Buy Now |
DISTI #
845-1D05DL
|
Mouser Electronics | Circuit Breakers factory currently not accepting orders | 0 |
|
Order Now | |
DISTI #
71146523
|
RS | Circuit Breaker, Molded Case, 1Pole, 125VDC, UL489 0.5A 125V DC, Ring Tongue Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$31.7900 / $39.7400 | RFQ |
|
Onlinecomponents.com | Circuit Breaker, DIN Rail - UL489, CE - 125Vdc - D Curve - 1P - 0.5A RoHS: Compliant | 2 Factory Stock |
|
$24.3800 / $32.0000 | Buy Now |
|
Powell Electronics | 1C05DL, 0.5A, CIRCUIT BREAKER Min Qty: 1 | 1 |
|
$30.0300 | Buy Now |
|
Master Electronics | Circuit Breaker, DIN Rail - UL489, CE - 125Vdc - D Curve - 1P - 0.5A RoHS: Compliant | 2 Factory Stock |
|
$24.3800 / $32.0000 | Buy Now |
Part Details for 1D05DL
1D05DL CAD Models
1D05DL Part Data Attributes
|
1D05DL
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
1D05DL
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | HANDLE | |
Body Breadth | 17.5 mm | |
Body Height | 68.4 mm | |
Body Length or Diameter | 105.3 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 0.5 A | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE, CUL, UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |