Part Details for 1CD-12RMMS-LC7001 by Amphenol LTW Technology
Results Overview of 1CD-12RMMS-LC7001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1CD-12RMMS-LC7001 Information
1CD-12RMMS-LC7001 by Amphenol LTW Technology is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 1CD-12RMMS-LC7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC3834
|
Newark | Ceres, Middle Size, 5A, 12 Pins, Receptacle, Circular Rohs Compliant: Yes |Amphenol Ltw 1CD-12RMMS-LC7001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7600 / $9.0400 | Buy Now |
DISTI #
1754-1CD-12RMMS-LC7001-ND
|
DigiKey | CERES, MIDDLE SIZE, 5A, 12 PINS, Min Qty: 10 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$8.2130 | Buy Now |
DISTI #
71365488
|
RS | Connector, CircularMIDDLE CNC PINPANEL LOCK 12PIN M CONN M PIN Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$10.9300 | RFQ |
DISTI #
LTW1CD-12RMMS-LC7001
|
Heilind Electronics | CERES, MIDDLE SIZE, 5A, 12 PIN RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Ceres, Middle Size, Plastic, 5A, 12 pins, CNC Pin, Male Connector, Male Contact, Circular, 2 Points Lock, Solder, Receptacle, IP67 Unmated RoHS: Compliant | 0 |
|
$3.6800 / $7.2000 | Buy Now |
DISTI #
LTW1CD-12RMMS-LC7001
|
Interstate Connecting Components | CERES, MIDDLE SIZE, 5A, 12 PIN RECEPTACLE | 0 |
|
Buy Now |