Part Details for 1CD-08PMFS-LC7001 by Amphenol LTW Technology
Results Overview of 1CD-08PMFS-LC7001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1CD-08PMFS-LC7001 Information
1CD-08PMFS-LC7001 by Amphenol LTW Technology is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1CD-08PMFS-LC7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC3804
|
Newark | Ceres, Middle Size, 5A, 08 Pins, Receptacle, Circular Rohs Compliant: Yes |Amphenol Ltw 1CD-08PMFS-LC7001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5100 / $10.0400 | Buy Now |
DISTI #
1754-1CD-08PMFS-LC7001-ND
|
DigiKey | CERES, MIDDLE SIZE, 5A, 08 PINS, Min Qty: 10 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$9.0400 | Buy Now |
DISTI #
71365475
|
RS | Connector, CircularMIDDLE CNC PINPANEL LOCK 8PIN M CONN F PIN Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$12.1300 | RFQ |
DISTI #
LTW1CD-08PMFS-LC7001
|
Heilind Electronics | CERES, MIDDLE SIZE, 5A, 08 PIN RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Ceres, Middle Size, Plastic, 5A, 08 pins, CNC Pin, Male Connector, Female Contact, Circular, 2 Points Lock, Solder, Receptacle, IP67 Unmated RoHS: Compliant | 0 |
|
$4.3800 / $7.9900 | Buy Now |
DISTI #
LTW1CD-08PMFS-LC7001
|
Interstate Connecting Components | CERES, MIDDLE SIZE, 5A, 08 PIN RECEPTACLE | 0 |
|
Buy Now |