Part Details for 1BD-04RMFS-LC7001 by Amphenol LTW Technology
Results Overview of 1BD-04RMFS-LC7001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1BD-04RMFS-LC7001 Information
1BD-04RMFS-LC7001 by Amphenol LTW Technology is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 1BD-04RMFS-LC7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC3722
|
Newark | Ceres, Standard Size, Plastic, 5A, 04 Pins, Male Connector, Female Contact, Circular, 2 Points Lock, Solder, Receptacle, Ip67 Rohs Compliant: Yes |Amphenol Ltw 1BD-04RMFS-LC7001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8200 / $6.4500 | Buy Now |
DISTI #
1754-1BD-04RMFS-LC7001-ND
|
DigiKey | CERES, STANDARD SIZE, PLASTIC, 5 Min Qty: 10 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.0240 | Buy Now |
DISTI #
71365449
|
RS | Connector, CircularSTANDARD CNC PINPANEL LOCK 4PIN M CONN F PIN Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7900 | RFQ |
DISTI #
LTW1BD-04RMFS-LC7001
|
Heilind Electronics | CERES, STANDARD SIZE, PLASTIC, RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Ceres, Standard Size, Plastic, 5A, 04 pins, CNC Pin, Male Connector, Female Contact, Circular, 2 Points Lock, Solder, Receptacle, IP67 Unmated RoHS: Compliant | 0 |
|
$2.6300 / $5.1300 | Buy Now |
DISTI #
LTW1BD-04RMFS-LC7001
|
Interstate Connecting Components | CERES, STANDARD SIZE, PLASTIC, RECEPTACLE | 0 |
|
Buy Now |