Part Details for 1AD-02RMMS-SC7001 by Amphenol LTW Technology
Results Overview of 1AD-02RMMS-SC7001 by Amphenol LTW Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1AD-02RMMS-SC7001 Information
1AD-02RMMS-SC7001 by Amphenol LTW Technology is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 1AD-02RMMS-SC7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC3660
|
Newark | Ceres, Mini Size, Plastic, 5A, 02 Pins, Male Connector, Male Contact, Circular, Screw Thread, Solder, Receptacle, Ip67 Rohs Compliant: Yes |Amphenol Ltw 1AD-02RMMS-SC7001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3600 / $4.9100 | Buy Now |
DISTI #
71365401
|
RS | Connector, CircularMINI CNC PINPANEL SCREW 2PIN M CONN M PIN Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9900 | RFQ |
DISTI #
LTW1AD-02RMMS-SC7001
|
Heilind Electronics | CERES, MINI SIZE, PLASTIC, 5A, RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Ceres, Mini Size, Plastic, 5A, 02 pins, CNC Pin, Male Connector, Male Contact, Circular, Screw Thread, Solder, Receptacle, IP67 Unmated RoHS: Compliant | 0 |
|
$1.6800 / $3.2800 | Buy Now |
DISTI #
LTW1AD-02RMMS-SC7001
|
Interstate Connecting Components | CERES, MINI SIZE, PLASTIC, 5A, RECEPTACLE | 0 |
|
Buy Now |