Part Details for 1A7G-B by Rectron Semiconductor
Results Overview of 1A7G-B by Rectron Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1A7G-B Information
1A7G-B by Rectron Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1A7G-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-1A7G-B
|
Mouser Electronics | Rectifiers .6mm Ld 1A 1000V GP RoHS: Compliant | 6724 |
|
$0.0520 / $0.4400 | Buy Now |
Part Details for 1A7G-B
1A7G-B CAD Models
1A7G-B Part Data Attributes
|
1A7G-B
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1A7G-B
Rectron Semiconductor
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, R-1, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | PLASTIC, R-1, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1A7G-B
This table gives cross-reference parts and alternative options found for 1A7G-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1A7G-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1A7 | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, MINIATURE, PLASTIC, R-1, 2 PIN | 1A7G-B vs 1A7 |
1A7-T | Micro Commercial Components | Check for Price | Rectifier Diode, | 1A7G-B vs 1A7-T |
1A7-TP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, R-1, 2 PIN | 1A7G-B vs 1A7-TP |
1A7-B | Micro Commercial Components | Check for Price | Rectifier Diode, | 1A7G-B vs 1A7-B |
1N4007P | General Instrument Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | 1A7G-B vs 1N4007P |
1A7 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | 1A7G-B vs 1A7 |
1A7G-B Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 1A7G-B is between 250°C to 260°C for a maximum of 2 seconds.
-
Yes, the 1A7G-B can be used in switching power supplies due to its fast switching speed and low reverse recovery time.
-
To prevent electrostatic discharge (ESD) damage, handle the 1A7G-B with an anti-static wrist strap, mat, or other ESD protection devices.
-
The maximum allowable voltage for the 1A7G-B is 1000V, but it's recommended to operate within the specified maximum repetitive reverse voltage (Vrrm) of 700V.
-
The 1A7G-B has a maximum operating junction temperature of 150°C. While it can operate in high-temperature environments, it's essential to ensure proper heat sinking and thermal management to prevent overheating.