Part Details for 1SMB18AT3G by onsemi
Results Overview of 1SMB18AT3G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1SMB18AT3G Information
1SMB18AT3G by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1SMB18AT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-1SMB18AT3G-ND
|
DigiKey | TVS DIODE 18VWM 29.2VC SMB Min Qty: 1366 Lead time: 55 Weeks Container: Bulk MARKETPLACE PRODUCT |
74752 In Stock |
|
$0.2200 | Buy Now |
DISTI #
1SMB18AT3G
|
Avnet Americas | - Tape and Reel (Alt: 1SMB18AT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
85954768
|
Verical | Diode TVS Single Uni-Dir 18V 600W Automotive 2-Pin SMB T/R RoHS: Compliant Min Qty: 1711 Package Multiple: 1 Date Code: 1001 | Americas - 35740 |
|
$0.1638 / $0.2193 | Buy Now |
DISTI #
85955356
|
Verical | Diode TVS Single Uni-Dir 18V 600W Automotive 2-Pin SMB T/R RoHS: Compliant Min Qty: 1711 Package Multiple: 1 Date Code: 1301 | Americas - 17660 |
|
$0.1638 / $0.2193 | Buy Now |
DISTI #
85955156
|
Verical | Diode TVS Single Uni-Dir 18V 600W Automotive 2-Pin SMB T/R RoHS: Compliant Min Qty: 1711 Package Multiple: 1 | Americas - 16347 |
|
$0.1638 / $0.2193 | Buy Now |
DISTI #
85954823
|
Verical | Diode TVS Single Uni-Dir 18V 600W Automotive 2-Pin SMB T/R RoHS: Compliant Min Qty: 1711 Package Multiple: 1 Date Code: 1101 | Americas - 5000 |
|
$0.1638 / $0.2193 | Buy Now |
|
Bristol Electronics | 11500 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 2088 |
|
$0.1901 / $0.7313 | Buy Now |
|
Bristol Electronics | 1165 |
|
RFQ | ||
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 600W, 18V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON, DO-214AA | 9200 |
|
$0.1740 / $0.5800 | Buy Now |
Part Details for 1SMB18AT3G
1SMB18AT3G CAD Models
1SMB18AT3G Part Data Attributes
|
1SMB18AT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
1SMB18AT3G
onsemi
600 Watt SMB Transient Voltage Suppressor, 18 V Unidirectional, SMB, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DO-214 | |
Package Description | LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE | |
Breakdown Voltage-Max | 22.1 V | |
Breakdown Voltage-Min | 20 V | |
Clamping Voltage-Max | 29.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1SMB18AT3G
This table gives cross-reference parts and alternative options found for 1SMB18AT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMB18AT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ18-T3 | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | 1SMB18AT3G vs SMBJ18-T3 |
SMBJ18-G | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN | 1SMB18AT3G vs SMBJ18-G |
SMBJ18-GT3 | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN | 1SMB18AT3G vs SMBJ18-GT3 |
1SMB18AT3 | Motorola Mobility LLC | Check for Price | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC,CASE 403A, 2 PIN | 1SMB18AT3G vs 1SMB18AT3 |
SMBJ18AHE3/52 | Vishay Semiconductors | Check for Price | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor | 1SMB18AT3G vs SMBJ18AHE3/52 |
SMBJ18A-G | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN | 1SMB18AT3G vs SMBJ18A-G |
1SMB18CA | Motorola Mobility LLC | Check for Price | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, CASE 403A-03, SMB, 2 PIN | 1SMB18AT3G vs 1SMB18CA |
P6SMBJ18AF | World Products Inc | Check for Price | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, LEAD FREE, PLASTIC PACKAGE-2 | 1SMB18AT3G vs P6SMBJ18AF |
1SMB18AT3G Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the 1SMB18AT3G is -55°C to 150°C.
-
To ensure proper soldering, follow the recommended soldering profile and use a solder with a melting point below 260°C. Also, ensure the PCB is designed with a suitable thermal relief pattern to prevent thermal stress on the device.
-
The recommended storage condition for the 1SMB18AT3G is in a dry, cool place with a temperature range of 5°C to 30°C and humidity below 60%.
-
Yes, the 1SMB18AT3G is suitable for high-reliability applications due to its robust design and manufacturing process. However, it's essential to follow the recommended operating conditions and guidelines to ensure optimal performance and reliability.
-
To prevent ESD damage, handle the 1SMB18AT3G with an anti-static wrist strap or mat, and ensure the workspace is ESD-protected. Also, avoid touching the device's pins or leads with bare hands.