Part Details for 1PGSMA200ZH by Taiwan Semiconductor
Results Overview of 1PGSMA200ZH by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1PGSMA200ZH Information
1PGSMA200ZH by Taiwan Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1PGSMA200ZH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-1PGSMA200ZHTR-ND
|
DigiKey | DIODE ZENER 200V 1.25W DO214AC Min Qty: 7500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0716 / $0.0928 | Buy Now |
DISTI #
1PGSMA200ZH
|
Avnet Americas | Diode Zener Single 200V 5% 1.25W 2-Pin DO-214AC T/R - Tape and Reel (Alt: 1PGSMA200ZH) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0779 / $0.0795 | Buy Now |
DISTI #
821-1PGSMA200ZH
|
Mouser Electronics | Zener Diodes 1000mW, 5%, Zener Diode RoHS: Compliant | 0 |
|
$0.0680 / $0.4400 | Order Now |
Part Details for 1PGSMA200ZH
1PGSMA200ZH CAD Models
1PGSMA200ZH Part Data Attributes
|
1PGSMA200ZH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1PGSMA200ZH
Taiwan Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for 1PGSMA200ZH
This table gives cross-reference parts and alternative options found for 1PGSMA200ZH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PGSMA200ZH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1PGSMA200Z | Taiwan Semiconductor | Check for Price | Zener Diode, | 1PGSMA200ZH vs 1PGSMA200Z |