Part Details for 1N984A by Microchip Technology Inc
Results Overview of 1N984A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N984A Information
1N984A by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N984A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ1260
|
Newark | 91V 1.4Ma 400 Ohms Voltage Regulator Tht Do-35 Rohs Compliant: Yes |Microchip 1N984A RoHS: Compliant Min Qty: 455 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 / $1.7900 | Buy Now |
DISTI #
1N984A-ND
|
DigiKey | DIODE ZENER 91V 500MW DO7 Min Qty: 455 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7900 | Buy Now |
DISTI #
1N984A
|
Avnet Americas | Diode Zener Single 91V 10% 480mW 2-Pin DO-35 - Bulk (Alt: 1N984A) RoHS: Not Compliant Min Qty: 455 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6512 / $1.7250 | Buy Now |
DISTI #
494-1N984A
|
Mouser Electronics | Zener Diodes 91V 1.4mA 400 Ohms Voltage Regulator THT RoHS: Not Compliant | 0 |
|
$1.7900 | Order Now |
DISTI #
1N984A
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 COO: Philippines Lead time: 14 Weeks, 0 Days |
0 Alternates Available |
|
$1.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8900 / $2.7500 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 181 Package Multiple: 1 | 0 |
|
$1.7200 / $2.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8900 / $2.7500 | Buy Now |
Part Details for 1N984A
1N984A CAD Models
1N984A Part Data Attributes
|
1N984A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N984A
Microchip Technology Inc
Zener Diode, 91V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETICALLY SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 14 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 91 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 10% | |
Working Test Current | 1.4 mA |
Alternate Parts for 1N984A
This table gives cross-reference parts and alternative options found for 1N984A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N984A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N984B-1 | Microchip Technology Inc | $1.7655 | Zener Diode, 91V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH | 1N984A vs JAN1N984B-1 |
JAN1N985B-1 | Microchip Technology Inc | $1.9518 | Zener Diode, 100V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH | 1N984A vs JAN1N985B-1 |
JANHCA1N985B | Microchip Technology Inc | $11.4067 | Zener Diode, 8.2V V(Z), 2%, 1W, Silicon, Unidirectional | 1N984A vs JANHCA1N985B |
JAN1N983B-1 | Microchip Technology Inc | $2.3211 | Zener Diode, 82V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH | 1N984A vs JAN1N983B-1 |
1N983BE3 | Microchip Technology Inc | $2.3361 | Zener Diode, 82V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA | 1N984A vs 1N983BE3 |
JANTXV1N984B-1 | Microchip Technology Inc | $3.0150 | Zener Diode, 91V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH | 1N984A vs JANTXV1N984B-1 |
JANTX1N985B-1 | Microchip Technology Inc | $3.0309 | Zener Diode, 100V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH | 1N984A vs JANTX1N985B-1 |