-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Conductance Fast Diode, Axial Lead, 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N914BTR by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K2660
|
Newark | Small Signal Diode 100V 200Ma Do-35, Full Reel, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:200Ma, Forward Voltage Max:1V, Reverse Recovery Time:4Ns, Forward Surge Current:4A Rohs Compliant: Yes |Onsemi 1N914BTR RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0070 | Buy Now |
DISTI #
05R0380
|
Newark | Small Signal Diode, 100V, Do-35, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:200Ma, Forward Voltage Max:1V, Reverse Recovery Time:4Ns, Forward Surge Current:4A, Diode Case Style:Do-204Ah Rohs Compliant: Yes |Onsemi 1N914BTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2769 |
|
$0.0110 | Buy Now |
DISTI #
1N914BCT-ND
|
DigiKey | DIODE STANDARD 100V 200MA DO35 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
69446 In Stock |
|
$0.0075 / $0.1000 | Buy Now |
DISTI #
1N914BTR
|
Avnet Americas | Diode Small Signal Switching 100V 0.3A 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N914BTR) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0067 / $0.0073 | Buy Now |
DISTI #
58K2660
|
Avnet Americas | Diode Small Signal Switching 100V 0.3A 2-Pin DO-35 T/R - Tape and Reel (Alt: 58K2660) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks, 4 Days Container: Reel | 20000 Partner Stock |
|
$0.0110 / $0.0120 | Buy Now |
DISTI #
05R0380
|
Avnet Americas | Diode Small Signal Switching 100V 0.3A 2-Pin DO-35 T/R - Product that comes on tape, but is not reeled (Alt: 05R0380) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Ammo Pack | 2769 Partner Stock |
|
$0.0260 / $0.1050 | Buy Now |
DISTI #
1N914BTR
|
Avnet Americas | Diode Small Signal Switching 100V 0.3A 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N914BTR) RoHS: Compliant Min Qty: 90000 Package Multiple: 10000 Lead time: 111 Weeks, 0 Days Container: Reel | 340000 Factory Stock |
|
RFQ | |
DISTI #
512-1N914BTR
|
Mouser Electronics | Small Signal Switching Diodes Hi Conductance Fast RoHS: Compliant | 63200 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
V72:2272_06297679
|
Arrow Electronics | Diode Small Signal Switching 100V 0.3A 2-Pin DO-35 T/R Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2334 Container: Cut Strips | Americas - 4776 |
|
$0.0081 / $0.0898 | Buy Now |
|
Future Electronics | 1N914B Series 500 mW 100 V Max Reverse Voltage 0.5 A Small Signal Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 150000Reel |
|
$0.0071 / $0.0078 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N914BTR
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N914BTR
onsemi
High Conductance Fast Diode, Axial Lead, 10000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.62 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for 1N914BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N914BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N914 | VPT Components | Check for Price | Rectifier Diode, 1 Element, 0.075A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | 1N914BTR vs JANTX1N914 |
1N914-T50A | onsemi | Check for Price | High Conductance Fast Diode, DO-204AH (DO-35), 5000-FNFLD | 1N914BTR vs 1N914-T50A |
1N914 | Microchip Technology Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.075A, 75V V(RRM), Silicon, DO-35 | 1N914BTR vs 1N914 |
1N914TR | onsemi | $0.0287 | High Conductance Fast Diode, Axial Lead, 10000-REEL | 1N914BTR vs 1N914TR |
The recommended storage temperature for 1N914BTR is -40°C to 125°C.
Yes, the 1N914BTR is suitable for high-frequency applications due to its low capacitance and fast switching times.
Yes, the 1N914BTR can be used in a switching power supply due to its high voltage and current ratings, as well as its fast switching times.
The maximum allowable voltage for the 1N914BTR is 100V, but it's recommended to operate it at a maximum voltage of 75V to ensure reliable operation.
Yes, the 1N914BTR is a fast-recovery diode with a reverse recovery time of 4ns, making it suitable for high-frequency switching applications.