Part Details for 1N751C by Microchip Technology Inc
Results Overview of 1N751C by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N751C Information
1N751C by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N751C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ1026
|
Newark | 5.1V 75Ma 14 Ohms Voltage Regulator Tht Do-35 Rohs Compliant: Yes |Microchip 1N751C RoHS: Compliant Min Qty: 220 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5900 / $3.7300 | Buy Now |
DISTI #
150-1N751C-ND
|
DigiKey | DIODE ZENER 5.1V 500MW DO204AH Min Qty: 220 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7300 | Buy Now |
DISTI #
1N751C
|
Avnet Americas | Diode Zener Single 5.1V 2% 0.5W 2-Pin Axial DO-35 - Bulk (Alt: 1N751C) RoHS: Not Compliant Min Qty: 220 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3600 / $3.5875 | Buy Now |
DISTI #
494-1N751C
|
Mouser Electronics | Zener Diodes 5.1V 75mA 14 Ohms Voltage Regulator THT RoHS: Not Compliant | 0 |
|
$3.7300 | Order Now |
DISTI #
1N751C
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 14 Weeks, 0 Days |
0 Alternates Available |
|
$4.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9400 / $5.7400 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 87 Package Multiple: 1 | 0 |
|
$3.5000 / $4.2200 | Buy Now |
|
NexGen Digital | 435 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.9400 / $5.7400 | Buy Now |
Part Details for 1N751C
1N751C CAD Models
1N751C Part Data Attributes
|
1N751C
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N751C
Microchip Technology Inc
Zener Diode, 5.1V V(Z), 2%, 0.417W, Silicon, Unidirectional, DO-204AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, DO-7, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AA | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.417 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.51 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 20 mA |
Alternate Parts for 1N751C
This table gives cross-reference parts and alternative options found for 1N751C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N751C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N751C | Central Semiconductor Corp | Check for Price | Zener Diode, 5.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | 1N751C vs 1N751C |
JAN1N751C-1 | Cobham PLC | Check for Price | Zener Diode, 5.1V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH | 1N751C vs JAN1N751C-1 |
1N751C | Compensated Devices Inc | Check for Price | Zener Diode, 5.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-1 | 1N751C vs 1N751C |
JANTX1N751C-1 | Compensated Devices Inc | Check for Price | Zener Diode, 5.1V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, | 1N751C vs JANTX1N751C-1 |
1N751C | International Semiconductor Inc | Check for Price | Zener Diode, 5.1V V(Z), 2%, 0.4W, Silicon, Unidirectional, DO-35 | 1N751C vs 1N751C |
1N751C-1 | Microchip Technology Inc | Check for Price | Zener Diode, 5.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35 | 1N751C vs 1N751C-1 |
JAN1N751C-1 | Microchip Technology Inc | Check for Price | Zener Diode, 5.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35 | 1N751C vs JAN1N751C-1 |
1N751C Frequently Asked Questions (FAQ)
-
The 1N751C can operate safely between -65°C to 175°C, but the Zener voltage may vary with temperature.
-
Choose a Zener diode with a voltage rating that matches your application's voltage requirement. Consider factors like power dissipation, current rating, and package type when selecting a Zener diode.
-
The main difference is the Zener voltage rating. The 1N751C has a Zener voltage rating of 3.3V, while the 1N752C has a Zener voltage rating of 3.6V. Choose the one that matches your application's voltage requirement.
-
While the 1N751C can be used as a simple voltage regulator, it's not recommended for applications that require high accuracy or stability. The Zener voltage may vary with temperature and current, and the diode may not provide a stable output voltage.
-
Power dissipation (Pd) can be calculated using the formula Pd = Vz * Iz, where Vz is the Zener voltage and Iz is the Zener current. Make sure to check the datasheet for the maximum power dissipation rating.