Part Details for 1N746A/D7 by Vishay Intertechnologies
Results Overview of 1N746A/D7 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N746A/D7 Information
1N746A/D7 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N746A/D7
1N746A/D7 CAD Models
1N746A/D7 Part Data Attributes
|
1N746A/D7
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N746A/D7
Vishay Intertechnologies
Zener Diode, 3.3V V(Z), 5%, 0.5W,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Schedule B Code | 8541.10.00.50 | |
Category CO2 Kg | 8.7 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 28 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N746A/D7
This table gives cross-reference parts and alternative options found for 1N746A/D7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N746A/D7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N746AUR-1 | Vishay HiRel Systems | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.4W, Unidirectional, | 1N746A/D7 vs JANTX1N746AUR-1 |
JANTX1N5518BUR-1 | Vishay HiRel Systems | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.5W, Unidirectional, | 1N746A/D7 vs JANTX1N5518BUR-1 |
1N746APBFREE | Central Semiconductor Corp | Check for Price | Zener Diode, | 1N746A/D7 vs 1N746APBFREE |
JANTXV1N746AUR-1 | Vishay HiRel Systems | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.4W, Unidirectional, | 1N746A/D7 vs JANTXV1N746AUR-1 |
BZM5226B_R2_10001 | PanJit Semiconductor | Check for Price | Zener Diode, | 1N746A/D7 vs BZM5226B_R2_10001 |
1N746A | New Jersey Semiconductor Products Inc | Check for Price | Diode Zener Single 3.3V 5% 500mW 2-Pin DO-35 | 1N746A/D7 vs 1N746A |
BZM5226B_R1_10001 | PanJit Semiconductor | Check for Price | Zener Diode, | 1N746A/D7 vs BZM5226B_R1_10001 |
1N746A | JGD Semiconductors Co Ltd | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.5W, | 1N746A/D7 vs 1N746A |
CLL5226BPBFREE | Central Semiconductor Corp | Check for Price | Zener Diode, | 1N746A/D7 vs CLL5226BPBFREE |
BZQ5226B_R1_10001 | PanJit Semiconductor | Check for Price | Zener Diode, | 1N746A/D7 vs BZQ5226B_R1_10001 |