Part Details for 1N6334BD2A.GCDE by TT Electronics Resistors
Results Overview of 1N6334BD2A.GCDE by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N6334BD2A.GCDE Information
1N6334BD2A.GCDE by TT Electronics Resistors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N6334BD2A.GCDE
1N6334BD2A.GCDE CAD Models
1N6334BD2A.GCDE Part Data Attributes
|
1N6334BD2A.GCDE
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
1N6334BD2A.GCDE
TT Electronics Resistors
Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | R-CDSO-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-CDSO-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 4.6 mA |
Alternate Parts for 1N6334BD2A.GCDE
This table gives cross-reference parts and alternative options found for 1N6334BD2A.GCDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6334BD2A.GCDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZMM55-C27CT/R13 | PanJit Semiconductor | Check for Price | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, LL34, MINIMELF-2 | 1N6334BD2A.GCDE vs ZMM55-C27CT/R13 |
1N6334BD2B-JQRS.SS | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 27V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | 1N6334BD2A.GCDE vs 1N6334BD2B-JQRS.SS |
BZV55C27-T1 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 27V V(Z), 7.04%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | 1N6334BD2A.GCDE vs BZV55C27-T1 |
MMSZ5254B-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, 27V V(Z), 5%, 0.5W, | 1N6334BD2A.GCDE vs MMSZ5254B-TP-HF |
MQMLL5254B-1 | Microsemi Corporation | Check for Price | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | 1N6334BD2A.GCDE vs MQMLL5254B-1 |
MMSZ5254B | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Zener Diode, 27V V(Z), 5%, 0.5W | 1N6334BD2A.GCDE vs MMSZ5254B |
MLL5254BUR-1E3TR | Microsemi Corporation | Check for Price | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | 1N6334BD2A.GCDE vs MLL5254BUR-1E3TR |
SZN6334SMSTX | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | 1N6334BD2A.GCDE vs SZN6334SMSTX |
MSPMLL6010BURTR | Microsemi Corporation | Check for Price | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | 1N6334BD2A.GCDE vs MSPMLL6010BURTR |
MMSZ4711ET1 | onsemi | Check for Price | 27V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | 1N6334BD2A.GCDE vs MMSZ4711ET1 |