Part Details for 1N6285CAE3TR by Microsemi Corporation
Results Overview of 1N6285CAE3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N6285CAE3TR Information
1N6285CAE3TR by Microsemi Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N6285CAE3TR
1N6285CAE3TR CAD Models
1N6285CAE3TR Part Data Attributes
|
1N6285CAE3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N6285CAE3TR
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, CASE 1, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 41 V | |
Breakdown Voltage-Min | 37.1 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.52 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 33.3 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | PURE MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N6285CAE3TR
This table gives cross-reference parts and alternative options found for 1N6285CAE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6285CAE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6285CA | onsemi | Check for Price | DIODE TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,33V V(RWM),DO-204AR, Transient Suppressor | 1N6285CAE3TR vs 1N6285CA |
1N6285CA-BP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | 1N6285CAE3TR vs 1N6285CA-BP |
1N6285CTR | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 1500W, 31.6V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1N6285CAE3TR vs 1N6285CTR |
1N6285CATR | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 33.3V V(RWM), Bidirectional, | 1N6285CAE3TR vs 1N6285CATR |
1N6285C | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 32V V(RWM), Bidirectional, | 1N6285CAE3TR vs 1N6285C |
1N6285C-B | Micro Commercial Components | Check for Price | Transient Suppressor, | 1N6285CAE3TR vs 1N6285C-B |
1N6285C | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201, | 1N6285CAE3TR vs 1N6285C |
1N6285C-BP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 31.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | 1N6285CAE3TR vs 1N6285C-BP |
1N6285CA | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 33.3V V(RWM), Bidirectional | 1N6285CAE3TR vs 1N6285CA |
1N6285CA | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 1500W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | 1N6285CAE3TR vs 1N6285CA |