Part Details for 1N6118 by Microchip Technology Inc
Results Overview of 1N6118 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N6118 Information
1N6118 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N6118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2004
|
Newark | 31.4V 40Ma Bi-Directional Tvs Tht B-Body Rohs Compliant: Yes |Microchip 1N6118 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1500 / $12.6400 | Buy Now |
DISTI #
1N6118-ND
|
DigiKey | TVS DIODE 25.1VWM 47.99V AXIAL Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.6401 | Buy Now |
DISTI #
1N6118
|
Avnet Americas | Diode TVS Single Bi-Dir 25.1V 500W 2-Pin Case E - Bulk (Alt: 1N6118) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3760 / $12.3872 | Buy Now |
DISTI #
494-1N6118
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 31.4V 40mA Bi-Directional TVS THT RoHS: Not Compliant | 0 |
|
$12.6400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.3400 / $19.4400 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 25 Package Multiple: 1 | 0 |
|
$11.8500 / $14.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.3400 / $19.4400 | Buy Now |
Part Details for 1N6118
1N6118 CAD Models
1N6118 Part Data Attributes
|
1N6118
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6118
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 25.1V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, E PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 31.4 V | |
Breakdown Voltage-Nom | 33 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 47.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 25.1 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N6118
This table gives cross-reference parts and alternative options found for 1N6118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N6118 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 25V V(RWM), Bidirectional, 1 Element, Silicon, | 1N6118 vs JAN1N6118 |
JANTX1N6118 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 25.1V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN | 1N6118 vs JANTX1N6118 |
1N6118 | Semicon Components Inc | Check for Price | Trans Voltage Suppressor Diode, 25V V(RWM), Bidirectional, | 1N6118 vs 1N6118 |
JANTXV1N6118 | Semicon Components Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, 25V V(RWM), Bidirectional, 1 Element, Silicon | 1N6118 vs JANTXV1N6118 |
JANS1N6118 | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 25.1V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | 1N6118 vs JANS1N6118 |
1N6118 | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, | 1N6118 vs 1N6118 |
1N6118 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 25.1V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, E PACKAGE-2 | 1N6118 vs 1N6118 |
JAN1N6118 | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 500W, 25V V(RWM), Bidirectional, 1 Element, Silicon | 1N6118 vs JAN1N6118 |