Part Details for 1N6000BRL by SynSemi Inc
Results Overview of 1N6000BRL by SynSemi Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N6000BRL Information
1N6000BRL by SynSemi Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N6000BRL
1N6000BRL CAD Models
1N6000BRL Part Data Attributes
|
1N6000BRL
SynSemi Inc
Buy Now
Datasheet
|
Compare Parts:
1N6000BRL
SynSemi Inc
Zener Diode, 10V V(Z), 5%, 0.5W,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SYNSEMI INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 10 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for 1N6000BRL
This table gives cross-reference parts and alternative options found for 1N6000BRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6000BRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZV55-C10,115 | Nexperia | $0.0182 | BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin | 1N6000BRL vs BZV55-C10,115 |
BZT52C10-G3-08 | Vishay Intertechnologies | $0.0620 | Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | 1N6000BRL vs BZT52C10-G3-08 |
BZV55C10BSB | Rectron Semiconductor | Check for Price | Zener Diode, 10V V(Z), 2.17%, 0.4W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | 1N6000BRL vs BZV55C10BSB |
BZV55-C10,135 | Nexperia | Check for Price | BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin | 1N6000BRL vs BZV55-C10,135 |
BZV55-C10 | Vishay Semiconductors | Check for Price | Zener Diode, 10V V(Z), 5%, 0.4W, Silicon, Unidirectional, GLASS, MINIMELF-2 | 1N6000BRL vs BZV55-C10 |
BZV55-C10 | Nexperia | Check for Price | Zener Diode, 10V V(Z), 5%, 0.4W, Silicon, Unidirectional | 1N6000BRL vs BZV55-C10 |
BZT52C10-7 | Diodes Incorporated | Check for Price | Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | 1N6000BRL vs BZT52C10-7 |
SZ25B10SMTXV | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 10V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SM, 2 PIN | 1N6000BRL vs SZ25B10SMTXV |
BZV55C10TR | Central Semiconductor Corp | Check for Price | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, | 1N6000BRL vs BZV55C10TR |
BZV55C10TRL | YAGEO Corporation | Check for Price | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional | 1N6000BRL vs BZV55C10TRL |