Part Details for 1N6000B by Microchip Technology Inc
Results Overview of 1N6000B by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N6000B Information
1N6000B by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N6000B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ0685
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N6000B RoHS: Compliant Min Qty: 455 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 / $1.8000 | Buy Now |
DISTI #
1N6000BMS-ND
|
DigiKey | DIODE ZENER 10V 500MW DO204AH Min Qty: 455 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8000 | Buy Now |
DISTI #
1N6000B
|
Avnet Americas | - Bulk (Alt: 1N6000B) RoHS: Not Compliant Min Qty: 455 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6512 / $1.7250 | Buy Now |
DISTI #
494-1N6000B
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$1.8000 | Order Now |
DISTI #
1N6000B
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 14 Weeks, 0 Days |
0 Alternates Available |
|
$1.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8900 / $2.7500 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 181 Package Multiple: 1 | 0 |
|
$1.7200 / $2.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8900 / $2.7500 | Buy Now |
Part Details for 1N6000B
1N6000B CAD Models
1N6000B Part Data Attributes
|
1N6000B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6000B
Microchip Technology Inc
Zener Diode, 10V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Microchip | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.48 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for 1N6000B
This table gives cross-reference parts and alternative options found for 1N6000B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6000B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6000A | Microchip Technology Inc | $2.0417 | Zener Diode, 10V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH | 1N6000B vs 1N6000A |
1N6000BE3 | Microsemi Corporation | Check for Price | Zener Diode, 10V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N6000B vs 1N6000BE3 |
1N6000BRL | Motorola Mobility LLC | Check for Price | 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | 1N6000B vs 1N6000BRL |
1N6000B Frequently Asked Questions (FAQ)
-
The 1N6000B has a maximum surge current rating of 30A for a single cycle, and 15A for repetitive surges.
-
To ensure the 1N6000B is used within its SOA, you should consider the maximum voltage, current, and power dissipation ratings, as well as the operating temperature range. You should also consider the diode's thermal resistance and the PCB's thermal design.
-
The typical reverse recovery time for the 1N6000B is around 3-5ns, which is relatively fast for a standard rectifier diode.
-
Yes, the 1N6000B can be used in a switching power supply, but you should consider its switching frequency, voltage, and current ratings, as well as its reverse recovery time and thermal performance.
-
To handle ESD protection when working with the 1N6000B, you should follow standard ESD handling procedures, such as using an ESD wrist strap, mat, or workstation, and ensuring that the diode is stored in an ESD-safe environment.