Part Details for 1N5933BPE3/TR12 by Microsemi Corporation
Results Overview of 1N5933BPE3/TR12 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5933BPE3/TR12 Information
1N5933BPE3/TR12 by Microsemi Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N5933BPE3/TR12
1N5933BPE3/TR12 CAD Models
1N5933BPE3/TR12 Part Data Attributes
|
1N5933BPE3/TR12
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5933BPE3/TR12
Microsemi Corporation
DIODE ZENER 22V 1.5W DO204AL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17.5 Ω | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 650 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.19 W | |
Reference Standard | MIL-STD-750 | |
Reference Voltage-Nom | 22 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 16.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 17 mA |
Alternate Parts for 1N5933BPE3/TR12
This table gives cross-reference parts and alternative options found for 1N5933BPE3/TR12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5933BPE3/TR12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5933BG | onsemi | Check for Price | 3 Watt SUR30 Zener Voltage Regulators 22 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 2000-BLKBX | 1N5933BPE3/TR12 vs 1N5933BG |
1N5933B | Motorola Mobility LLC | Check for Price | 22V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | 1N5933BPE3/TR12 vs 1N5933B |
1N5933BRL | onsemi | Check for Price | 22V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN | 1N5933BPE3/TR12 vs 1N5933BRL |
1N5933B_B0_00001 | PanJit Semiconductor | Check for Price | Zener Diode | 1N5933BPE3/TR12 vs 1N5933B_B0_00001 |
1N5933BTA | Motorola Mobility LLC | Check for Price | 22V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | 1N5933BPE3/TR12 vs 1N5933BTA |
1N5933B | onsemi | Check for Price | 22V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN | 1N5933BPE3/TR12 vs 1N5933B |
1N5933B-T/R | Frontier Electronics Co Ltd | Check for Price | Zener Diode, 22V V(Z), 5%, 1.5W, Silicon, Unidirectional | 1N5933BPE3/TR12 vs 1N5933B-T/R |
1N5933B-AP | Micro Commercial Components | Check for Price | Zener Diode, 22V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS, DO-41G, 2 PIN | 1N5933BPE3/TR12 vs 1N5933B-AP |
1N5933BP/TR12 | Microchip Technology Inc | Check for Price | Zener Diode | 1N5933BPE3/TR12 vs 1N5933BP/TR12 |