Part Details for 1N5819D2A-JQRS.L1DM by TT Electronics Resistors
Results Overview of 1N5819D2A-JQRS.L1DM by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5819D2A-JQRS.L1DM Information
1N5819D2A-JQRS.L1DM by TT Electronics Resistors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N5819D2A-JQRS.L1DM
1N5819D2A-JQRS.L1DM CAD Models
1N5819D2A-JQRS.L1DM Part Data Attributes
|
1N5819D2A-JQRS.L1DM
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
1N5819D2A-JQRS.L1DM
TT Electronics Resistors
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-CDSO-N2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for 1N5819D2A-JQRS.L1DM
This table gives cross-reference parts and alternative options found for 1N5819D2A-JQRS.L1DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5819D2A-JQRS.L1DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SS14+ | SPC Multicomp | Check for Price | Rectifier Diode, | 1N5819D2A-JQRS.L1DM vs SS14+ |
RB168L-40TE25 | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PMDS, 2 PIN | 1N5819D2A-JQRS.L1DM vs RB168L-40TE25 |
1N5819D2A-JQRS.GRPB | TT Electronics Resistors | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | 1N5819D2A-JQRS.L1DM vs 1N5819D2A-JQRS.GRPB |
B5819WRIG | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | 1N5819D2A-JQRS.L1DM vs B5819WRIG |
MBR140P | New Jersey Semiconductor Products Inc | Check for Price | Diode Schottky 40V 1A Automotive 2-Pin SOD-123FL T/R | 1N5819D2A-JQRS.L1DM vs MBR140P |
SL14-MS | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMA, 2 PIN | 1N5819D2A-JQRS.L1DM vs SL14-MS |
1N5819D2A-JQRS.L1DE | TT Electronics Resistors | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | 1N5819D2A-JQRS.L1DM vs 1N5819D2A-JQRS.L1DE |
1N5819D2B-JQRS.CVP | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1A, 40V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | 1N5819D2A-JQRS.L1DM vs 1N5819D2B-JQRS.CVP |
CH490DGP | CHENMKO Enterprise Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, HALOGEN FREE PACKAGE-3 | 1N5819D2A-JQRS.L1DM vs CH490DGP |
CUS10S40 | Toshiba America Electronic Components | Check for Price | Small-Signal Schottky Barrier Diodes | 1N5819D2A-JQRS.L1DM vs CUS10S40 |