Part Details for 1N5646AE3 by Microchip Technology Inc
Results Overview of 1N5646AE3 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5646AE3 Information
1N5646AE3 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5646AE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ9987
|
Newark | 49.9V 30A Lead-Free Uni-Directional Tvs Do-13 Rohs Compliant: Yes |Microchip 1N5646AE3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0500 / $18.7700 | Buy Now |
DISTI #
150-1N5646AE3-ND
|
DigiKey | TVS DIODE 30.8VWM 49.9VC DO13 Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.7701 | Buy Now |
DISTI #
1N5646AE3
|
Avnet Americas | Diode TVS Single Uni-Direction 30.8V 1.5kW 2-Pin DO-202AA Bag - Bulk (Alt: 1N5646AE3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$16.9056 / $18.0500 | Buy Now |
DISTI #
494-1N5646AE3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 49.9V 30A Lead-Free Uni-Directional TVS RoHS: Compliant | 0 |
|
$18.7700 | Order Now |
DISTI #
1N5646AE3
|
Microchip Technology Inc | Uni-Directional TVS _ DO-13, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 21 Weeks, 0 Days |
0 Alternates Available |
|
$20.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.9200 / $37.5400 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 17 Package Multiple: 1 | 0 |
|
$17.6100 / $20.6300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.9200 / $37.5400 | Buy Now |
Part Details for 1N5646AE3
1N5646AE3 CAD Models
1N5646AE3 Part Data Attributes
|
1N5646AE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5646AE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Breakdown Voltage-Max | 37.8 V | |
Breakdown Voltage-Min | 34.2 V | |
Breakdown Voltage-Nom | 36 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 49.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-202AA | |
JESD-30 Code | O-MALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 30.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5646AE3
This table gives cross-reference parts and alternative options found for 1N5646AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5646AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LC30A/TR | Microchip Technology Inc | $44.9027 | Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | 1N5646AE3 vs LC30A/TR |
JAN1N5646A | Microchip Technology Inc | $55.9237 | Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | 1N5646AE3 vs JAN1N5646A |
JANTX1N5646A | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | 1N5646AE3 vs JANTX1N5646A |
JANTX1N5642A | New England Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-13, | 1N5646AE3 vs JANTX1N5642A |
JANTXV1N5642A | Silicon Transistor Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-13 | 1N5646AE3 vs JANTXV1N5642A |
JAN1N5642A | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | 1N5646AE3 vs JAN1N5642A |
JANTXV1N5642A | New England Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-13, | 1N5646AE3 vs JANTXV1N5642A |
1N5642A | Crydom Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-13, HERMETIC SEALED, METAL PACKAGE-2 | 1N5646AE3 vs 1N5642A |
JAN1N5642A | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | 1N5646AE3 vs JAN1N5642A |
JANTXV1N5646A | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | 1N5646AE3 vs JANTXV1N5646A |