Part Details for 1N5416US by Sensitron Semiconductors
Results Overview of 1N5416US by Sensitron Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5416US Information
1N5416US by Sensitron Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5416US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_15893225
|
Arrow Electronics | Diode Switching 100V 3A 2-Pin MELF-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2209 | Americas - 633 |
|
$9.7300 / $10.1320 | Buy Now |
DISTI #
88793192
|
Verical | Diode Switching 100V 3A 2-Pin MELF-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2209 | Americas - 633 |
|
$10.1320 | Buy Now |
|
NexGen Digital | 149 |
|
RFQ |
Part Details for 1N5416US
1N5416US CAD Models
1N5416US Part Data Attributes
|
1N5416US
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N5416US
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, HERMETIC SEALED, D-5, MELF-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | MELF | |
Package Description | HERMETIC SEALED, D-5, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | E-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N5416US
This table gives cross-reference parts and alternative options found for 1N5416US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5416US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANS1N5416US | Microchip Technology Inc | $70.9461 | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon | 1N5416US vs JANS1N5416US |
JAN1N5416US | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, GLASS PACKAGE-2 | 1N5416US vs JAN1N5416US |
JANTX1N5416US | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, GLASS PACKAGE-2 | 1N5416US vs JANTX1N5416US |
JANS1N5416US | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, GLASS PACKAGE-2 | 1N5416US vs JANS1N5416US |