Part Details for 1N5416US/TR by Microchip Technology Inc
Results Overview of 1N5416US/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5416US/TR Information
1N5416US/TR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5416US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1507
|
Newark | 110V 3A Ufr, frr Sq Smt Tr B-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N5416US/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4800 / $9.8500 | Buy Now |
DISTI #
150-1N5416US/TR-ND
|
DigiKey | DIODE STANDARD 100V 3A D5B Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.8501 | Buy Now |
DISTI #
1N5416US/TR
|
Avnet Americas | Diode Fast Recovery 100V 3A 2-Pin Case B T/R - Tape and Reel (Alt: 1N5416US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$9.1868 / $9.6530 | Buy Now |
DISTI #
494-1N5416US/TR
|
Mouser Electronics | Rectifiers 110V 3A UFR,FRR SQ SMT TR RoHS: Not Compliant | 0 |
|
$9.8500 | Order Now |
DISTI #
1N5416US/TR
|
Microchip Technology Inc | UFR,FRR _ B-Body Sq. Melf, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 24 Weeks, 0 Days |
506 Alternates Available |
|
$10.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 506 Factory Stock |
|
$10.4000 / $15.1600 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 32 Package Multiple: 1 | 0 |
|
$9.2400 / $11.1500 | Buy Now |
DISTI #
1N5416US/TR
|
Avnet Silica | Diode Fast Recovery 100V 3A 2Pin Case B TR (Alt: 1N5416US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
1N5416US/TR
|
EBV Elektronik | Diode Fast Recovery 100V 3A 2Pin Case B TR (Alt: 1N5416US/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 506 Factory Stock |
|
$10.4000 / $15.1600 | Buy Now |
Part Details for 1N5416US/TR
1N5416US/TR CAD Models
1N5416US/TR Part Data Attributes
|
1N5416US/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5416US/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |