Part Details for 1N5244BUR-1TRE3 by Microsemi Corporation
Results Overview of 1N5244BUR-1TRE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5244BUR-1TRE3 Information
1N5244BUR-1TRE3 by Microsemi Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N5244BUR-1TRE3
1N5244BUR-1TRE3 CAD Models
1N5244BUR-1TRE3 Part Data Attributes
|
1N5244BUR-1TRE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5244BUR-1TRE3
Microsemi Corporation
Zener Diode, 14V V(Z), 5%, 0.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH; 2000 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 14 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 9 mA |
Alternate Parts for 1N5244BUR-1TRE3
This table gives cross-reference parts and alternative options found for 1N5244BUR-1TRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5244BUR-1TRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5244BUR-1 | Microchip Technology Inc | $2.9623 | Zener Diode | 1N5244BUR-1TRE3 vs 1N5244BUR-1 |
MQ1N5244BUR-1 | Microsemi Corporation | Check for Price | Zener Diode | 1N5244BUR-1TRE3 vs MQ1N5244BUR-1 |
1N5244BUR | Microsemi Corporation | Check for Price | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | 1N5244BUR-1TRE3 vs 1N5244BUR |
CLL5244BBK | Central Semiconductor Corp | Check for Price | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, | 1N5244BUR-1TRE3 vs CLL5244BBK |
1N5244BURTRE3 | Microsemi Corporation | Check for Price | Zener Diode, 14V V(Z), 5%, 0.5W, | 1N5244BUR-1TRE3 vs 1N5244BURTRE3 |
MX1N5244BUR-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | 1N5244BUR-1TRE3 vs MX1N5244BUR-1E3 |