-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener 0.5W 11 V; 5% Tolerance, Axial Lead, 5000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5241B by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K9592
|
Newark | Diode, Zener Voltage Nom:11V, Power Dissipation:500Mw, Diode Case Style:Do-35, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:1N52 Series, Qualification:- Rohs Compliant: Yes |Onsemi 1N5241B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3322 |
|
$0.0110 | Buy Now |
DISTI #
1N5241B-ND
|
DigiKey | DIODE ZENER 11V 500MW DO35 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3757 In Stock |
|
$0.0140 / $0.1100 | Buy Now |
DISTI #
58K9592
|
Avnet Americas | Diode Zener Single 11V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: 58K9592) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 3322 Partner Stock |
|
$0.0200 | Buy Now |
DISTI #
1N5241B
|
Avnet Americas | Diode Zener Single 11V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: 1N5241B) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Bulk | 10000 Factory Stock |
|
$0.0128 / $0.0140 | Buy Now |
DISTI #
512-1N5241B
|
Mouser Electronics | Zener Diodes 11V 0.5W Zener RoHS: Compliant | 4430 |
|
$0.0140 / $0.1100 | Buy Now |
DISTI #
V79:2366_17775884
|
Arrow Electronics | Diode Zener Single 11V 5% 500mW 2-Pin DO-35 Bag Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1552 | Americas - 25 |
|
Buy Now | |
|
Future Electronics | 1N5241 Series 500 mW 11 V 200 mA Through Hole Zener Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 34647Box |
|
$0.0121 / $0.0137 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
35000 In Stock |
|
$0.0123 / $0.0144 | Buy Now |
DISTI #
83598621
|
Verical | Diode Zener Single 11V 5% 500mW 2-Pin DO-35 Bag Min Qty: 5000 Package Multiple: 5000 Date Code: 2415 | Americas - 35000 |
|
$0.0165 / $0.0187 | Buy Now |
|
Bristol Electronics | 2900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N5241B
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5241B
onsemi
Zener 0.5W 11 V; 5% Tolerance, Axial Lead, 5000-BLKBG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead | |
Pin Count | 2 | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 22 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
This table gives cross-reference parts and alternative options found for 1N5241B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5241B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX55C12-T | Micro Commercial Components | Check for Price | Zener Diode, | 1N5241B vs BZX55C12-T |
1N5240SB-A | Diodes Incorporated | Check for Price | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, | 1N5241B vs 1N5240SB-A |
1N5241BT-84 | ROHM Semiconductor | Check for Price | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, | 1N5241B vs 1N5241BT-84 |
1N5241BT-10A | ROHM Semiconductor | Check for Price | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, | 1N5241B vs 1N5241BT-10A |
BZX55C11 | Micro Commercial Components | Check for Price | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | 1N5241B vs BZX55C11 |
1N5241BVM | ROHM Semiconductor | Check for Price | Zener Diode, 0.5W, Silicon, Unidirectional, | 1N5241B vs 1N5241BVM |
BZX55C12 | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 12V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, DO-35, GLASS, DO-35, 2 PIN | 1N5241B vs BZX55C12 |
1N5241B | Vishay Semiconductors | Check for Price | Zener Diode, Silicon, DO-35, DO-35, 2 PIN | 1N5241B vs 1N5241B |
MQ1N5241B-1 | Microsemi Corporation | Check for Price | Zener Diode, 11V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5241B vs MQ1N5241B-1 |
1N5241B | PanJit Semiconductor | Check for Price | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | 1N5241B vs 1N5241B |
The maximum operating temperature range for the 1N5241B is -65°C to 175°C.
Yes, the 1N5241B is a high-reliability device that meets the requirements of MIL-PRF-19500 and is suitable for use in high-reliability applications.
The typical junction capacitance of the 1N5241B is around 2.5 pF.
Yes, the 1N5241B is suitable for use in switching power supplies due to its fast switching times and low reverse recovery time.
The maximum PIV rating of the 1N5241B is 400V.