Part Details for 1N5234B-B by Diodes Incorporated
Results Overview of 1N5234B-B by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5234B-B Information
1N5234B-B by Diodes Incorporated is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N5234B-B
1N5234B-B CAD Models
1N5234B-B Part Data Attributes
|
1N5234B-B
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
1N5234B-B
Diodes Incorporated
Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e2 | |
Knee Impedance-Max | 1000 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 2.79 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5234B-B
This table gives cross-reference parts and alternative options found for 1N5234B-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5234B-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5234BRR1 | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | 1N5234B-B vs 1N5234BRR1 |
1N5234B-A | Diodes Incorporated | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | 1N5234B-B vs 1N5234B-A |
1N5234B | Motorola Mobility LLC | Check for Price | 6.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN | 1N5234B-B vs 1N5234B |
1N5234BRL | onsemi | Check for Price | 6.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5234B-B vs 1N5234BRL |
1N5234B | Crimson Semiconductor Inc | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, | 1N5234B-B vs 1N5234B |
1N5234B | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.5W | 1N5234B-B vs 1N5234B |
1N5234BTA2 | Motorola Mobility LLC | Check for Price | 6.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN | 1N5234B-B vs 1N5234BTA2 |
1N5234BRA2 | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | 1N5234B-B vs 1N5234BRA2 |
1N5234BT26R | Texas Instruments | Check for Price | 6.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | 1N5234B-B vs 1N5234BT26R |
1N5234BT26A | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | 1N5234B-B vs 1N5234BT26A |