-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5233B-TAP by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M3536
|
Newark | Zener Diode, 500Mw, 6V, Do-35, Zener Voltage Nom:6V, Power Dissipation:500Mw, Diode Case Style:Do-35, No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Vishay 1N5233B-TAP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3162 |
|
$0.0060 | Buy Now |
DISTI #
18M3536
|
Avnet Americas | ZENER DIODE DO35 - Product that comes on tape, but is not reeled (Alt: 18M3536) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Ammo Pack | 3162 Partner Stock |
|
$0.0630 | Buy Now |
DISTI #
1N5233B-TAP
|
Avnet Americas | ZENER DIODE DO35 - Ammo Pack (Alt: 1N5233B-TAP) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 9 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0199 / $0.0215 | Buy Now |
DISTI #
78-1N5233B-TAP
|
Mouser Electronics | Zener Diodes 6.0 Volt 0.5W 5% RoHS: Compliant | 85001 |
|
$0.0210 / $0.1000 | Buy Now |
DISTI #
V72:2272_18190647
|
Arrow Electronics | Diode Zener Single 6V 5% 500mW 2-Pin DO-35 Ammo Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1738 Container: Cut Strips | Americas - 30005 |
|
$0.0154 / $0.0205 | Buy Now |
DISTI #
31267611
|
Verical | Diode Zener Single 6V 5% 500mW 2-Pin DO-35 Ammo Min Qty: 382 Package Multiple: 1 Date Code: 1738 | Americas - 30005 |
|
$0.0154 / $0.0185 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | 8000 |
|
$0.0380 / $0.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N5233B-TAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N5233B-TAP
Vishay Intertechnologies
Zener Diode, 6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
The recommended storage temperature for 1N5233B-TAP is -40°C to 125°C.
Yes, the 1N5233B-TAP is a high-reliability zener diode designed for use in critical applications, including aerospace, defense, and industrial systems.
The maximum surge current rating for the 1N5233B-TAP is 100 A for a 1 ms pulse.
Yes, multiple 1N5233B-TAP devices can be connected in parallel to increase the overall power handling capability, but it's essential to ensure that each device is properly matched and connected to avoid uneven current sharing.
The thermal resistance of the 1N5233B-TAP is 20°C/W junction-to-ambient and 10°C/W junction-to-case.