-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener 0.5W 4.3 V; 5% Tolerance, Axial Lead, 5000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5229B by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C8988
|
Newark | Zener Diode, 500Mw, 4.3V, Do-35, Zener Voltage Nom:4.3V, Power Dissipation:500Mw, Diode Case Style:Do-35, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:1N52 Series, Qualification:- Rohs Compliant: Yes |Onsemi 1N5229B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1496 |
|
$0.0050 | Buy Now |
DISTI #
1N5229B-ND
|
DigiKey | DIODE ZENER 4.3V 500MW DO35 Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
27492 In Stock |
|
$0.0140 / $0.1200 | Buy Now |
DISTI #
18C8988
|
Avnet Americas | Diode Zener Single 4.3V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: 18C8988) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Bulk | 1496 Partner Stock |
|
$0.0180 | Buy Now |
DISTI #
1N5229B
|
Avnet Americas | Diode Zener Single 4.3V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: 1N5229B) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0116 / $0.0133 | Buy Now |
DISTI #
512-1N5229B
|
Mouser Electronics | Zener Diodes 4.3V 0.5W Zener RoHS: Compliant | 22396 |
|
$0.0140 / $0.1200 | Buy Now |
|
Future Electronics | 1N5229 Series 500 mW 4.3 V 20 mA 500 mW Zener Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 38 Weeks Container: Box | 39020Box |
|
$0.0121 / $0.0136 | Buy Now |
|
Onlinecomponents.com | 1N5229 Series 500 mW 4.3 V 20 mA 500 mW Zener Diode - DO-35 RoHS: Compliant |
40000 In Stock |
|
$0.0126 / $0.0149 | Buy Now |
DISTI #
84351193
|
Verical | Diode Zener Single 4.3V 5% 500mW 2-Pin DO-35 Bag Min Qty: 5000 Package Multiple: 5000 Date Code: 2433 | Americas - 40000 |
|
$0.0169 / $0.0194 | Buy Now |
|
Rochester Electronics | 1N5229 - Zener Diode, 4.3V, 5%, 0.5W, Unidirectional, DO-204AH RoHS: Not Compliant Status: Active Min Qty: 1 | 39000 |
|
$0.0189 / $0.0305 | Buy Now |
|
Future Electronics | 1N5229 Series 500 mW 4.3 V 20 mA 500 mW Zener Diode - DO-35 Min Qty: 1000 Package Multiple: 1000 |
39020 null |
|
$0.0121 / $0.0136 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N5229B
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5229B
onsemi
Zener 0.5W 4.3 V; 5% Tolerance, Axial Lead, 5000-BLKBG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead | |
Pin Count | 2 | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 22 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
This table gives cross-reference parts and alternative options found for 1N5229B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5229B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5229BTR | onsemi | $0.0363 | Zener 0.5W 4.3 V; 5% Tolerance (Tape & Reel), Axial Lead, 5000-REEL | 1N5229B vs 1N5229BTR |
1N5229BAMO | NXP Semiconductors | Check for Price | DIODE 4.3 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | 1N5229B vs 1N5229BAMO |
1N5229B | Continental Device India Ltd | Check for Price | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | 1N5229B vs 1N5229B |
1N5229B | Hitachi Ltd | Check for Price | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 3 PIN | 1N5229B vs 1N5229B |
MV1N5229B | Microsemi Corporation | Check for Price | Zener Diode, 4.3V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | 1N5229B vs MV1N5229B |
1N5229BB2 | STMicroelectronics | Check for Price | 4.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | 1N5229B vs 1N5229BB2 |
MX1N5229BE3TR-1 | Microsemi Corporation | Check for Price | Zener Diode, 4.3V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5229B vs MX1N5229BE3TR-1 |
1N5229B | Taiwan Semiconductor | Check for Price | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | 1N5229B vs 1N5229B |
1N5229BT50R | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | 1N5229B vs 1N5229BT50R |
1N5229BAZ1 | STMicroelectronics | Check for Price | 4.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | 1N5229B vs 1N5229BAZ1 |
The recommended operating temperature range for the 1N5229B is -65°C to 175°C.
To ensure stable zener operation, the 1N5229B should be biased with a minimum of 1 mA and a maximum of 30 mA, and the voltage across the diode should be within the specified zener voltage range.
The maximum power dissipation for the 1N5229B is 500 mW.
While the 1N5229B can be used as a voltage regulator, it is not recommended as it is not designed for that purpose. The 1N5229B is a zener diode, and its primary function is to regulate voltage by breaking down and conducting at a specific voltage.
To prevent electrostatic discharge (ESD) damage, handle the 1N5229B with an anti-static wrist strap or mat, and ensure that the workspace is ESD-protected.