Part Details for 1N4454UR by Microchip Technology Inc
Results Overview of 1N4454UR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4454UR Information
1N4454UR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4454UR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ0336
|
Newark | 75V 200Ma Signal Or Computer Diode Round-End Do-213Aa Rohs Compliant: Yes |Microchip 1N4454UR RoHS: Compliant Min Qty: 358 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $2.2900 | Buy Now |
DISTI #
150-1N4454UR-ND
|
DigiKey | DIODE STANDARD 75V 200MA DO213AA Min Qty: 358 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2900 | Buy Now |
DISTI #
1N4454UR
|
Avnet Americas | Diode Switching 50V 200mA 2-Pin DO-213AA - Bulk (Alt: 1N4454UR) RoHS: Not Compliant Min Qty: 358 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0592 / $2.2000 | Buy Now |
DISTI #
579-1N4454UR
|
Mouser Electronics | Rectifiers 75V 200mA Signal or Computer Diode Round-End | 0 |
|
$2.2900 | Order Now |
DISTI #
1N4454UR
|
Microchip Technology Inc | Signal or Computer Diode _ DO-213AA, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 25 Weeks, 0 Days |
0 Alternates Available |
|
$2.0800 / $2.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4100 / $3.5000 | Buy Now |
|
NAC | Signal or Computer Diode, DO-213AA RoHS: Compliant Min Qty: 142 Package Multiple: 1 | 0 |
|
$2.2000 / $2.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.4100 / $3.5000 | Buy Now |
Part Details for 1N4454UR
1N4454UR CAD Models
1N4454UR Part Data Attributes
|
1N4454UR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4454UR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, LL34, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N4454UR
This table gives cross-reference parts and alternative options found for 1N4454UR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4454UR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N4454UR | Cobham Semiconductor Solutions | Check for Price | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | 1N4454UR vs JANTXV1N4454UR |
1N4454UR | Cobham Semiconductor Solutions | Check for Price | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | 1N4454UR vs 1N4454UR |
JANTXV1N4454UR | MACOM | Check for Price | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA, MELF-2 | 1N4454UR vs JANTXV1N4454UR |
1N4454UR | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | 1N4454UR vs 1N4454UR |
JANTX1N4454UR | Cobham Semiconductor Solutions | Check for Price | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | 1N4454UR vs JANTX1N4454UR |
1N4454UR | Compensated Devices Inc | Check for Price | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | 1N4454UR vs 1N4454UR |
JAN1N4454UR | Cobham Semiconductor Solutions | Check for Price | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | 1N4454UR vs JAN1N4454UR |