Part Details for 1N3595US/TR by Microchip Technology Inc
Results Overview of 1N3595US/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N3595US/TR Information
1N3595US/TR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N3595US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1024
|
Newark | 125V 500Mw 500Ma Signal Or Computer Diode Sq Smt Tr D-5D Rohs Compliant: Yes |Microchip 1N3595US/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8300 / $9.1800 | Buy Now |
DISTI #
150-1N3595US/TR-ND
|
DigiKey | DIODE STANDARD 4A B SQMELF Min Qty: 100 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.1800 | Buy Now |
DISTI #
1N3595US/TR
|
Avnet Americas | - Tape and Reel (Alt: 1N3595US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$8.2656 / $8.9964 | Buy Now |
DISTI #
494-1N3595US/TR
|
Mouser Electronics | Rectifiers 125V 500mW 500mA Signal or Computer Diode SQ SMT TR RoHS: Not Compliant | 0 |
|
$9.1800 | Order Now |
DISTI #
1N3595US/TR
|
Microchip Technology Inc | Signal or Computer Diode _ D-5D, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 23 Weeks, 0 Days |
0 Alternates Available |
|
$9.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.6900 / $14.1200 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 35 Package Multiple: 1 | 0 |
|
$8.6100 / $10.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.6900 / $14.1200 | Buy Now |
Part Details for 1N3595US/TR
1N3595US/TR CAD Models
1N3595US/TR Part Data Attributes
|
1N3595US/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N3595US/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Microchip | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.001 µA | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
1N3595US/TR Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 1N3595US/TR is -40°C to +125°C, as specified in the datasheet. However, it's essential to note that the device's performance may vary outside this range, and it's crucial to consider the application's specific requirements.
-
To ensure proper biasing, follow the recommended voltage and current ratings specified in the datasheet. Additionally, consider the input and output impedance of the surrounding circuitry to ensure optimal signal integrity. It's also essential to provide a stable power supply and decouple the device with suitable capacitors to minimize noise and oscillations.
-
The maximum power dissipation of the 1N3595US/TR is dependent on the package type and thermal resistance. According to the datasheet, the maximum power dissipation is 500 mW for the SOT23 package. To calculate the power dissipation, use the formula: Pd = (Vcc x Icc) + (Vout x Iout), where Vcc is the supply voltage, Icc is the supply current, Vout is the output voltage, and Iout is the output current.
-
To handle ESD protection, follow proper handling and storage procedures for the device. Use an anti-static wrist strap or mat when handling the device, and store it in an anti-static bag or container. Additionally, consider adding ESD protection components, such as TVS diodes or ESD protection arrays, to the surrounding circuitry to protect the device from electrostatic discharge.
-
When designing the PCB layout and routing for the 1N3595US/TR, consider the following: keep the signal traces short and direct, use a solid ground plane, and avoid routing high-frequency signals near the device. Additionally, ensure proper decoupling and bypassing of the power supply lines, and consider using a guard ring around the device to minimize noise and interference.