-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPDT, Momentary, Solder Terminal, Toggle Actuator, Panel Mount-threaded,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1MS5T1B1M1QE by SPC Multicomp is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K4986
|
Newark | Switch, Toggle, Spdt, 5A, 250V, Switch Operation:On-Off-(On), Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:1Ms5T1B1M1 Series, Contact Current Max:5A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:250Vrohs Compliant: Yes |Multicomp Pro 1MS5T1B1M1QE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2610 |
|
$1.9100 / $2.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1MS5T1B1M1QE
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
1MS5T1B1M1QE
SPC Multicomp
Toggle Switch, SPDT, Momentary, Solder Terminal, Toggle Actuator, Panel Mount-threaded,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Multicomp Pro | |
Actuator Type | TOGGLE | |
Body Breadth | 6.86 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |
The recommended storage temperature range for 1MS5T1B1M1QE is -40°C to 125°C.
Yes, the 1MS5T1B1M1QE component is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's directive on hazardous substances in electrical and electronic equipment.
The typical lead time for 1MS5T1B1M1QE can vary depending on the supplier and availability, but it's usually around 4-6 weeks.
Yes, the 1MS5T1B1M1QE is suitable for high-reliability applications due to its high-quality construction and rigorous testing procedures.
Yes, the 1MS5T1B1M1QE component is compatible with lead-free soldering processes, making it suitable for modern manufacturing techniques.