-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPDT, Latched, 5A, 28VDC, Solder Terminal, High Flatted, Anti-rotation Actuator, Panel Mount-threaded,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1MS1T6B11M1QE by SPC Multicomp is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K4969
|
Newark | Switch, Toggle, Spdt, 5A, 250V, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:1Ms Series, Contact Current Max:5A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Multicomp Pro 1MS1T6B11M1QE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3818 |
|
$2.1100 / $2.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1MS1T6B11M1QE
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
1MS1T6B11M1QE
SPC Multicomp
Toggle Switch, SPDT, Latched, 5A, 28VDC, Solder Terminal, High Flatted, Anti-rotation Actuator, Panel Mount-threaded,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Multicomp Pro | |
Actuator Type | HIGH FLATTED, ANTI-ROTATION | |
Body Breadth | 11.43 mm | |
Body Height | 10.41 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |
The recommended storage temperature range for 1MS1T6B11M1QE is -40°C to 125°C.
Yes, the 1MS1T6B11M1QE component is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's directive on hazardous substances in electrical and electronic equipment.
The typical lead time for delivery of 1MS1T6B11M1QE can vary depending on the supplier and the quantity ordered. However, it is usually around 2-4 weeks.
Yes, the 1MS1T6B11M1QE is designed for high-reliability applications, such as aerospace, defense, and industrial control systems, due to its high-quality construction and rigorous testing.
Yes, the 1MS1T6B11M1QE is designed to operate in harsh environments, including high temperatures, humidity, and vibration, making it suitable for use in industrial, automotive, and aerospace applications.