Part Details for 1MS1T2B4VS2RES by SPC Multicomp
Results Overview of 1MS1T2B4VS2RES by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1MS1T2B4VS2RES Information
1MS1T2B4VS2RES by SPC Multicomp is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 1MS1T2B4VS2RES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9473181
|
Farnell | SWITCH, PCB, SPDT, VERT RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 1 Days Container: Each | 1575 |
|
$1.4438 / $2.2385 | Buy Now |
Part Details for 1MS1T2B4VS2RES
1MS1T2B4VS2RES CAD Models
1MS1T2B4VS2RES Part Data Attributes
|
1MS1T2B4VS2RES
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
1MS1T2B4VS2RES
SPC Multicomp
Toggle Switch, SPDT, On-on, Latched, 0.1A, 20VDC, 7 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Actuator Finish | CHROME | |
Actuator Length | 0.254 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 8.13 mm | |
Body Height | 11.68 mm | |
Body Length or Diameter | 15.75 mm | |
Bushing Length | 0.28 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 0.1A@20VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | 0.1A@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 7 | |
Sealing | EPOXY | |
Solderability | HAND/WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.185 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
1MS1T2B4VS2RES Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 1MS1T2B4VS2RES is -40°C to 125°C, as specified in the datasheet.
-
To ensure reliability in high-vibration environments, it's recommended to follow proper mounting and soldering techniques, and consider using additional mechanical support or vibration dampening measures if necessary.
-
While the 1MS1T2B4VS2RES is designed to be resistant to moisture, it's still important to follow proper handling and storage procedures to prevent damage from humidity or water exposure. If operating in a humid or wet environment, consider using additional protective measures such as conformal coating or sealing.
-
The maximum power dissipation of the 1MS1T2B4VS2RES is not explicitly stated in the datasheet, but it can be calculated based on the device's thermal resistance and maximum junction temperature. It's recommended to consult with an SPC Multicomp representative or a thermal expert for specific guidance.
-
Yes, it's recommended to follow proper PCB layout guidelines to ensure optimal performance and minimize electromagnetic interference (EMI). This includes keeping signal traces short and away from noise sources, using proper grounding and shielding, and following the recommended component placement and orientation.