Part Details for 1MD4T1B1M1QE by SPC Multicomp
Results Overview of 1MD4T1B1M1QE by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1MD4T1B1M1QE Information
1MD4T1B1M1QE by SPC Multicomp is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 1MD4T1B1M1QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K4959
|
Newark | Switch, Toggle, Dpdt, 5A, 250V, Switch Operation:(On)-Off-(On), Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:1Md4T1B1M1 Series, Contact Current Max:5A, Switch Mounting:Panel Mount, Switch Terminals:Solder Rohs Compliant: Yes |Multicomp Pro 1MD4T1B1M1QE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 96 |
|
$1.1100 | Buy Now |
Part Details for 1MD4T1B1M1QE
1MD4T1B1M1QE CAD Models
1MD4T1B1M1QE Part Data Attributes
|
1MD4T1B1M1QE
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
1MD4T1B1M1QE
SPC Multicomp
Toggle Switch, DPDT, Momentary, Solder Terminal, Toggle Actuator, Panel Mount-threaded,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Multicomp Pro | |
Actuator Type | TOGGLE | |
Body Breadth | 11.43 mm | |
Body Height | 10.41 mm | |
Body Length or Diameter | 12.7 mm | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |