-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, DPDT, Latched, 0.4A, 20VDC, Solder Terminal, Toggle Actuator, Panel Mount-threaded,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1MD1T1B1M1RE by SPC Multicomp is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K4948
|
Newark | Switch, Toggle, Dpdt, 5A, 20V, Switch Operation:On-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:1Md Series, Contact Current Max:5A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:20V Rohs Compliant: Yes |Multicomp Pro 1MD1T1B1M1RE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3073 |
|
$2.3800 / $2.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1MD1T1B1M1RE
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
1MD1T1B1M1RE
SPC Multicomp
Toggle Switch, DPDT, Latched, 0.4A, 20VDC, Solder Terminal, Toggle Actuator, Panel Mount-threaded,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Multicomp Pro | |
Actuator Type | TOGGLE | |
Body Breadth | 12.7 mm | |
Body Height | 12.06 mm | |
Body Length or Diameter | 16.51 mm | |
Contact (AC) Max Rating R Load | .4A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .4A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |
The operating temperature range of the 1MD1T1B1M1RE is -40°C to 125°C.
Yes, the 1MD1T1B1M1RE is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's standards for reducing hazardous substances in electronic components.
The recommended storage temperature for the 1MD1T1B1M1RE is -40°C to 30°C, and the recommended storage humidity is 60% RH or less.
Yes, the 1MD1T1B1M1RE is designed to withstand high-vibration environments, making it suitable for use in applications such as industrial control systems, automotive systems, and more.
The typical lead time for delivery of the 1MD1T1B1M1RE varies depending on the supplier and the quantity ordered, but it is usually around 2-4 weeks.