-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 10A, PDSO8, DSO-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1EDI60I12AFXUMA1 by Infineon Technologies AG is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y4461
|
Newark | Igbt Driver, Inv/Non-Inv, 10A, Dso-8, Driver Configuration:Inverting, Non Inverting, Peak Output Current:10A, Supply Voltage Min:3.5V, Supply Voltage Max:15V, Driver Case Style:Dso, No. Of Pins:8Pins, Input Delay:300Ns, Output Rohs Compliant: Yes |Infineon 1EDI60I12AFXUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5804 |
|
$0.9300 / $1.3800 | Buy Now |
DISTI #
1EDI60I12AFXUMA1
|
Avnet Americas | IGBT Driver, Inverting / Non Inverting, 10 A, 3.5 V to 15 VDSO-8 - Tape and Reel (Alt: 1EDI60I12AFXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8143 / $0.8685 | Buy Now |
DISTI #
726-1EDI60I12AFXUMA1
|
Mouser Electronics | Gate Drivers 1200V Isolated 1-CH, 9.4A, SEP Output RoHS: Compliant | 4892 |
|
$0.8980 / $1.3300 | Buy Now |
DISTI #
E02:0323_07984561
|
Arrow Electronics | Driver 10A 1-OUT High Side Inv/Non-Inv 8-Pin DSO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Date Code: 2401 | Europe - 7500 |
|
$0.9843 | Buy Now |
DISTI #
V72:2272_06378573
|
Arrow Electronics | Driver 10A 1-OUT High Side Inv/Non-Inv 8-Pin DSO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2318 Container: Cut Strips | Americas - 1396 |
|
$0.8687 / $0.8805 | Buy Now |
DISTI #
87814012
|
Verical | Driver 10A 1-OUT High Side Inv/Non-Inv 8-Pin DSO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2401 | Americas - 7500 |
|
$1.4726 | Buy Now |
DISTI #
1EDI60I12AFXUMA1
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 7470 |
|
$0.8650 / $1.1400 | Buy Now |
DISTI #
SP001037208
|
EBV Elektronik | IGBT Driver Inverting Non Inverting 10 A 35 V to 15 VDSO8 (Alt: SP001037208) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1EDI60I12AFXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
1EDI60I12AFXUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 10A, PDSO8, DSO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | OVER CURRENT; THERMAL; UNDER VOLTAGE | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 10 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 17 V | |
Supply Voltage-Min | 3.1 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 35 V | |
Supply Voltage1-Min | 13 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.33 µs | |
Turn-on Time | 0.33 µs | |
Width | 3.9 mm |
The maximum operating temperature range for the 1EDI60I12AFXUMA1 is -40°C to 150°C.
To ensure reliable operation in high-temperature environments, it is recommended to follow proper thermal management practices, such as providing adequate heat sinking and airflow, and ensuring that the device is operated within its specified temperature range.
The recommended PCB layout and design considerations for the 1EDI60I12AFXUMA1 include using a multi-layer PCB with a solid ground plane, minimizing trace lengths and widths, and ensuring adequate decoupling and filtering to reduce electromagnetic interference (EMI).
To troubleshoot issues with the 1EDI60I12AFXUMA1, it is recommended to follow a systematic approach, including reviewing the device's datasheet and application notes, checking the PCB layout and design, and using diagnostic tools such as oscilloscopes and logic analyzers to identify the root cause of the issue.
The recommended storage and handling procedures for the 1EDI60I12AFXUMA1 include storing the device in a dry, cool place, away from direct sunlight and moisture, and handling the device by the body rather than the leads to prevent damage.