Part Details for 1D4UL by Altech Corporation
Results Overview of 1D4UL by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1D4UL Information
1D4UL by Altech Corporation is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 1D4UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1225
|
Newark | 1D4Ul, 4A, Circuit Breaker |Altech 1D4UL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.9500 / $36.4000 | Buy Now |
DISTI #
1D4UL-ND
|
DigiKey | 1D4UL 4A CIRCUIT BREAKER D CHAR Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.5300 | Buy Now |
DISTI #
845-1D4UL
|
Mouser Electronics | Circuit Breakers 4A, D CHAR, 1POLE 277VAC, UL489 RoHS: Compliant | 0 |
|
$27.6700 / $33.5300 | Order Now |
DISTI #
70076543
|
RS | Circuit Breaker, Thermal, 4.0A, DIN Rail, 1 Pole, 277VAC, Ring Tongue, UL Series Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 6 |
|
$33.5300 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker, DIN Rail - UL489, CE - 277Vac - D Curve - 1P - 4.0A RoHS: Compliant | 22 Factory Stock |
|
$22.9000 / $30.0700 | Buy Now |
|
Powell Electronics | 1D4UL, 4A, CIRCUIT BREAKER Min Qty: 1 | 15 |
|
$28.2200 | Buy Now |
|
Master Electronics | Circuit Breaker, DIN Rail - UL489, CE - 277Vac - D Curve - 1P - 4.0A RoHS: Compliant | 22 Factory Stock |
|
$22.9000 / $30.0700 | Buy Now |
Part Details for 1D4UL
1D4UL CAD Models
1D4UL Part Data Attributes
|
1D4UL
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
1D4UL
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | HANDLE | |
Body Breadth | 17.5 mm | |
Body Height | 68.4 mm | |
Body Length or Diameter | 105.3 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 277 V | |
Reference Standard | CE, CUL, UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |
1D4UL Frequently Asked Questions (FAQ)
-
Altech recommends a 4-layer PCB with a solid ground plane, and thermal vias under the device to dissipate heat. A minimum of 1 oz copper thickness is recommended for the PCB.
-
Altech recommends using a secure mounting method, such as screwing or adhesive, and ensuring the device is properly seated on the PCB. Additionally, using a conformal coating can help protect the device from vibration-induced damage.
-
The 1D4UL can withstand surge currents up to 100 A for 10 ms, but this may vary depending on the specific application and environmental conditions. It's recommended to consult with Altech's application engineers for specific guidance.
-
Yes, the 1D4UL can be used in parallel to increase current handling, but it's essential to ensure that the devices are properly matched and that the PCB layout is designed to minimize current imbalance and thermal issues.
-
Altech recommends using a fuse with a rating of 10-15 A, depending on the specific application and environmental conditions. It's essential to consult with Altech's application engineers for specific guidance.