Part Details for 1AS1T2B4M7RE by SPC Multicomp
Results Overview of 1AS1T2B4M7RE by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1AS1T2B4M7RE Information
1AS1T2B4M7RE by SPC Multicomp is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 1AS1T2B4M7RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K4918
|
Newark | Switch, Toggle, Spdt, 100Ma, 20V, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:1As1 Series, Contact Current Max:100Ma, Switch Mounting:Through Hole, Contact Voltage Ac Nom:20V Rohs Compliant: Yes |Multicomp Pro 1AS1T2B4M7RE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$0.3530 | Buy Now |
Part Details for 1AS1T2B4M7RE
1AS1T2B4M7RE CAD Models
1AS1T2B4M7RE Part Data Attributes
|
1AS1T2B4M7RE
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
1AS1T2B4M7RE
SPC Multicomp
Toggle Switch, SPDT, Latched, 0.4A, 20VDC, Solder Terminal, Toggle Actuator, Through Hole-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Multicomp Pro | |
Actuator Type | TOGGLE | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 6.6 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .4A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .4A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |
1AS1T2B4M7RE Frequently Asked Questions (FAQ)
-
The recommended storage temperature for 1AS1T2B4M7RE is -40°C to 125°C.
-
Yes, the 1AS1T2B4M7RE component is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's standards for reducing hazardous substances in electronic components.
-
The typical lead time for 1AS1T2B4M7RE can vary depending on the supplier and availability, but it's usually around 2-4 weeks.
-
Yes, the 1AS1T2B4M7RE component is suitable for high-reliability applications due to its high-quality construction and rigorous testing procedures.
-
Yes, the 1AS1T2B4M7RE component is compatible with lead-free soldering processes, making it suitable for modern manufacturing requirements.