Part Details for 19S132-K00S3 by Rosenberger
Results Overview of 19S132-K00S3 by Rosenberger
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
19S132-K00S3 Information
19S132-K00S3 by Rosenberger is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 19S132-K00S3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1126-ND
|
DigiKey | COAX ADAPT SMA TO SMP Min Qty: 1 Lead time: 13 Weeks Container: - |
35 In Stock |
|
$82.7375 / $112.4200 | Buy Now |
DISTI #
476-19S132-K00S3
|
Mouser Electronics | RF Adapters - Between Series SMA Plug to SMA Jack Straight Adapter RoHS: Compliant | 113 |
|
$85.3100 / $112.4200 | Buy Now |
DISTI #
72443113
|
RS | RF Adaptor, Inter-Series, SMP Plug to SMA Jack, Straight, SMA SMP Series Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$89.2100 / $111.5200 | RFQ |
|
Dynamic Solutions GmbH | 3500 |
|
RFQ |
Part Details for 19S132-K00S3
19S132-K00S3 CAD Models
19S132-K00S3 Part Data Attributes
|
19S132-K00S3
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
19S132-K00S3
Rosenberger
RF Connector Adapter, SMA-SMP, Male-Female, Plug-jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Rosenberger | |
Adapter Style | SMA-SMP | |
Additional Feature | INSERTION LOSS MAX AT 10GHZ, CAPTIVE CENTER CONTACT | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.16 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 26.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.7 |
19S132-K00S3 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5 Nm to 1.5 Nm, depending on the specific application and environmental conditions.
-
Yes, the 19S132-K00S3 connector is designed to withstand high-vibration environments, making it suitable for applications such as automotive, aerospace, and industrial systems.
-
Yes, the 19S132-K00S3 connector is designed to operate in harsh environmental conditions, including temperatures ranging from -40°C to 125°C and humidity up to 95% RH.
-
The 19S132-K00S3 connector has a mating cycle life of at least 500 cycles, making it suitable for applications that require frequent mating and unmating.
-
Yes, the 19S132-K00S3 connector is designed to be compatible with other Rosenberger connectors, including the 19S132-K00S1 and 19S132-K00S2 connectors.