Part Details for 19C100PG5K by Honeywell Sensing and Control / MICRO SWITCH
Results Overview of 19C100PG5K by Honeywell Sensing and Control / MICRO SWITCH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
19C100PG5K Information
19C100PG5K by Honeywell Sensing and Control / MICRO SWITCH is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for 19C100PG5K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001073355
|
Sager | Industrial Pressure Sensors 15V 0psi to 100psi Guage Transducer | 0 |
|
Buy Now |