Part Details for 19C100PG4K by Honeywell Sensing and Control
Results Overview of 19C100PG4K by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
19C100PG4K Information
19C100PG4K by Honeywell Sensing and Control is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for 19C100PG4K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M3854
|
Newark | Pressure Transmitter, Gauge, 0-100Psi, Pressure Type:Gauge, Pressure Port Type:Npt, Operating Pressure Min:0Psi, Operating Pressure Max:100Psi, Pressure Port Size:1/8"-27, Transducer Connection/Termination:Cable, Media Type:- Rohs Compliant: Yes |Honeywell 19C100PG4K RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$298.9900 | Buy Now |
DISTI #
287-1115-ND
|
DigiKey | SENSOR 100PSIG 1/8"NPT 0.1V Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
147 In Stock |
|
$147.3800 | Buy Now |
DISTI #
785-19C100PG4K
|
Mouser Electronics | Industrial Pressure Sensors 100 PSIG COMP 1/8-27NPT 10 VDC RoHS: Compliant | 25 |
|
$287.0700 | Buy Now |
DISTI #
70120567
|
RS | Transducer, Pressure, Compensated, 0 psi to 100 psi, Gauge, 10Vdc Excitation Min Qty: 25 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$325.3100 | RFQ |
|
Master Electronics | Pressure Sensor 0psi to 100psi Gage 4-Pin RoHS: Compliant | 0 |
|
$302.2700 / $768.8600 | Buy Now |
Part Details for 19C100PG4K
19C100PG4K CAD Models
19C100PG4K Part Data Attributes
|
19C100PG4K
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
19C100PG4K
Honeywell Sensing and Control
Pressure Transducer, Series 19 mm, Compensated, Pressure Range: 0 psi to 100 psi, Gage, 1/8-27 NPT, 10 Vdc excitation
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/8-27 NPT | |
Pressure Range-Max | 100 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAUGE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |
19C100PG4K Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply the power supply voltage (Vcc) before applying the input signal. This ensures proper initialization of the device.
-
To ensure accurate pressure measurement, make sure to calibrate the device according to the manufacturer's instructions, and ensure that the device is properly installed and sealed to prevent any leakage or contamination.
-
The maximum pressure rating for the 19C100PG4K is 100 psi (690 kPa). Exceeding this pressure may damage the device.
-
The 19C100PG4K is rated for operation up to 125°C (257°F). However, it's recommended to derate the device's performance at high temperatures to ensure accuracy and reliability.
-
To troubleshoot issues with the 19C100PG4K, check the power supply voltage, input signal, and output signal for any anomalies. Also, verify that the device is properly installed and calibrated.