Part Details for 19C100PG2K by Honeywell Sensing and Control
Results Overview of 19C100PG2K by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
19C100PG2K Information
19C100PG2K by Honeywell Sensing and Control is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for 19C100PG2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4418938
|
Farnell | PRESSURE SENSOR, 100PSI, GAUGE, VOLTAGE RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 24 |
|
$442.2607 / $465.1314 | Buy Now |
DISTI #
3874625
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$373.8742 | Buy Now |
DISTI #
19C100PG2K-ND
|
DigiKey | SENSOR 100PSIG 0.1V Min Qty: 25 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$287.0400 | Buy Now |
DISTI #
785-19C100PG2K
|
Mouser Electronics | Industrial Pressure Sensors 0 to 100 psi, 15Vdc Shock 100 G for 11ms RoHS: Compliant | 0 |
|
$327.4600 / $787.0900 | Order Now |
DISTI #
71219743
|
RS | 19mm Low Cost Stainless Pressure Sensor Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$327.8100 | RFQ |
DISTI #
68373058
|
Verical | Pressure Sensor 0psi to 100psi Gage 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 30 |
|
$285.2500 / $335.9500 | Buy Now |
DISTI #
19C100PG2K
|
TTI | Industrial Pressure Sensors 0 to 100 psi, 15Vdc Shock 100 G for 11ms RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$315.4600 | Buy Now |
DISTI #
19C100PG2K
|
IBS Electronics | INDUSTRIAL PRESSURE SENSORS 0 TO 100 PSI 15VDC SHOCK 100 G FOR 11MS Min Qty: 1 Package Multiple: 1 | 30 |
|
$285.2500 / $335.9500 | Buy Now |
|
Master Electronics | Pressure Sensor 0psi to 100psi Gage 4-Pin RoHS: Compliant |
30 Partner Stock |
|
$308.3200 / $808.3000 | Buy Now |
Part Details for 19C100PG2K
19C100PG2K CAD Models
19C100PG2K Part Data Attributes
|
19C100PG2K
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
19C100PG2K
Honeywell Sensing and Control
Pressure Transducer, Series 19 mm, Compensated, Pressure Range: 0 psi to 100 psi, Gage, flush mount, 10 Vdc excitation
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Housing | STAINLESS STEEL | |
Mounting Feature | FLUSH MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | CYLINDRICAL | |
Pressure Range-Max | 100 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAUGE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | NO |