Part Details for 199D225X0016A2A1E3 by Vishay Intertechnologies
Results Overview of 199D225X0016A2A1E3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
199D225X0016A2A1E3 Information
199D225X0016A2A1E3 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 199D225X0016A2A1E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
199D225X0016A2A1E3
|
Avnet Americas | 199D225X0016A2A1e3 - Ammo Pack (Alt: 199D225X0016A2A1E3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6205 / $0.6334 | Buy Now |
DISTI #
71-199D225X0016A2A1E
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 199D225X0016A2A1e3 RoHS: Compliant | 0 |
|
$0.6810 / $0.7380 | Order Now |
Part Details for 199D225X0016A2A1E3
199D225X0016A2A1E3 CAD Models
199D225X0016A2A1E3 Part Data Attributes
|
199D225X0016A2A1E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
199D225X0016A2A1E3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.4 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 7.11 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 4.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 4.4 mm |
Alternate Parts for 199D225X0016A2A1E3
This table gives cross-reference parts and alternative options found for 199D225X0016A2A1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 199D225X0016A2A1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
199D225X0016A5B1E3 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 2.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | 199D225X0016A2A1E3 vs 199D225X0016A5B1E3 |
199D225X0016A1V1 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | 199D225X0016A2A1E3 vs 199D225X0016A1V1 |
199D225X0016AXB1 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 2.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED | 199D225X0016A2A1E3 vs 199D225X0016AXB1 |
199D225X0016AXV1E3 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | 199D225X0016A2A1E3 vs 199D225X0016AXV1E3 |
199D225X0016A6V1 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | 199D225X0016A2A1E3 vs 199D225X0016A6V1 |
199D225X0016AYV1 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 2.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED | 199D225X0016A2A1E3 vs 199D225X0016AYV1 |
199D225X0016A1V1 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 2.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED | 199D225X0016A2A1E3 vs 199D225X0016A1V1 |
199D225X0016A2B1E3 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | 199D225X0016A2A1E3 vs 199D225X0016A2B1E3 |
199D225X0016A2V1E3 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 2.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | 199D225X0016A2A1E3 vs 199D225X0016A2V1E3 |
199D225X0016A2B1 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 2.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED | 199D225X0016A2A1E3 vs 199D225X0016A2B1 |