-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
199D104X9050A1V1E3 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M8435
|
Newark | Tantalum Capacitor, 0.1Uf, 50V, Radial 10%, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:2.54Mm, Esr:-, Failure Rate:-, Ripple Current:-, Product Diameter:4.4Mm Rohs Compliant: Yes |Vishay 199D104X9050A1V1E3 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8900 / $0.8910 | Buy Now |
DISTI #
199D104X9050A1V1E3
|
Avnet Americas | 199D104X9050A1V1e3 - Bulk (Alt: 199D104X9050A1V1E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6200 / $0.6713 | Buy Now |
DISTI #
74-199D104X9050A1VE3
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 0.1uF 50volts 10% A case .10 LS Radial RoHS: Compliant | 4761 |
|
$0.7810 / $2.1100 | Buy Now |
DISTI #
V99:2348_09293072
|
Arrow Electronics | Cap Tant Solid 0.1uF 50V 10% (4.4 X 7.11mm) Radial 2.54mm 125°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2019 | Americas - 6 |
|
$0.0930 / $0.3859 | Buy Now |
DISTI #
199D104X9050A1V1E3
|
TTI | Tantalum Capacitors - Solid Leaded 0.1uF 50volts 10% A case .10 LS Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 8750 In Stock |
|
$1.0700 / $1.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
199D104X9050A1V1E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
199D104X9050A1V1E3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.4 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 7.11 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 4.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 4.4 mm |
The recommended soldering temperature for the 199D104X9050A1V1E3 capacitor is between 260°C to 280°C for a maximum of 10 seconds.
Yes, the 199D104X9050A1V1E3 capacitor is designed for high-reliability applications and meets the requirements of MIL-PRF-123 and MIL-PRF-39003.
The ESR of the 199D104X9050A1V1E3 capacitor is typically around 0.015 ohms at 100 kHz.
Yes, the 199D104X9050A1V1E3 capacitor is designed to withstand high-vibration environments and meets the requirements of MIL-STD-202, Method 204.
The shelf life of the 199D104X9050A1V1E3 capacitor is 2 years from the date of manufacture, as long as it is stored in its original packaging and under controlled environmental conditions.