Part Details for 1977584-1 by TE Connectivity
Results Overview of 1977584-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1977584-1 Information
1977584-1 by TE Connectivity is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 1977584-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1977584-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 200 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6405 | Buy Now |
DISTI #
1977584-1
|
Avnet Americas | - Bulk (Alt: 1977584-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3792 / $0.4460 | Buy Now |
DISTI #
506-1977584-1
|
Mouser Electronics | Tactile Switches FSMxJSMASTR 6MM TACT SWITCH G-WING SMT RoHS: Compliant | 0 |
|
$0.5670 / $0.8900 | Order Now |
DISTI #
72032992
|
RS | Switch, Fsmxjsmastr_6 Mm Tact Switch, G-Wing Smt Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8700 / $0.9500 | RFQ |
DISTI #
AMP1977584-1
|
Heilind Electronics | FSMXJSMASTR_6 MM TACT SWITCH, | Americas - 0 in Stock |
|
$0.4904 / $0.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3096 / $0.6320 | Buy Now |
DISTI #
AMP1977584-1
|
Interstate Connecting Components | FSMXJSMASTR_6 MM TACT SWITCH, | 0 |
|
$0.4904 / $0.6200 | Buy Now |
DISTI #
000000000003837746
|
Sager | Tactile Switches FSMxJSMASTR 6MM TACT SWITCH G-WING SMT Min Qty: 200 | 0 |
|
$0.3680 / $0.5751 | Buy Now |
DISTI #
1977584-1
|
Avnet Abacus | (Alt: 1977584-1) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3096 / $0.6320 | Buy Now |
Part Details for 1977584-1
1977584-1 CAD Models
1977584-1 Part Data Attributes
|
1977584-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1977584-1
TE Connectivity
Pushbutton Switch, SPST, Off-(on), Momentary, 0.05A, 24VDC, Solder Terminal, Surface Mount-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | GREEN | |
Actuator Length | 0.346 inch | |
Actuator Material | NYLON | |
Actuator Travel | 6.35 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 5.9944 mm | |
Body Height | 3.57 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | MINIATURE SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 1977584-1
This table gives cross-reference parts and alternative options found for 1977584-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1977584-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AV19C703D200E | APEM Inc | Check for Price | Pushbutton Switch, SPST, Off-(on), Momentary, 0.05A, 24VDC, Solder Lug Terminal, Panel Mount | 1977584-1 vs AV19C703D200E |