-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PUSHBUTTON SWITCH,STRAIGHT,SPST,OFF-(ON),SURFACE MOUNT TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1977264-2 by TE Connectivity is a Special Switch.
Special Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK6448
|
Newark | Tactile Switch, 0.05A, 24Vdc, 260Gf/Smd, Product Range:Fsmlp Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:260Gf, Contact Rating:50Ma At 24Vdc, Ip Rating:- Rohs Compliant: Yes |Alcoswitch Te Connectivity 1977264-2 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4080 / $0.5280 | Buy Now |
DISTI #
1977264-2
|
Avnet Americas | AMP1977264-2 - Bulk (Alt: 1977264-2) RoHS: Compliant Min Qty: 12000 Package Multiple: 1200 Lead time: 19 Weeks, 5 Days Container: Bulk | 0 |
|
$0.2574 / $0.2627 | Buy Now |
DISTI #
506-1977264-2
|
Mouser Electronics | Tactile Switches TACT SWITCH SMT RoHS: Compliant | 11870 |
|
$0.2720 / $0.4900 | Buy Now |
DISTI #
72034363
|
RS | Switch, Fsm4Lpastr=Tact Switch, Smt, T&R Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5600 / $0.6100 | RFQ |
DISTI #
AMP1977264-2
|
Heilind Electronics | FSM4LPASTR=TACT SWITCH,SMT,T&R | Americas - 0 in Stock |
|
$0.3113 / $0.3160 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2628 / $0.7200 | Buy Now |
DISTI #
1977264-2
|
TTI | Tactile Switches TACT SWITCH SMT Min Qty: 12000 Package Multiple: 1200 Container: Each | Americas - 0 |
|
$0.2700 / $0.3260 | Buy Now |
DISTI #
AMP1977264-2
|
Interstate Connecting Components | FSM4LPASTR=TACT SWITCH,SMT,T&R | 0 |
|
$0.3113 / $0.3160 | Buy Now |
DISTI #
1977264-2
|
Avnet Abacus | AMP19772642 (Alt: 1977264-2) RoHS: Compliant Min Qty: 12000 Package Multiple: 1200 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2628 / $0.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1977264-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1977264-2
TE Connectivity
PUSHBUTTON SWITCH,STRAIGHT,SPST,OFF-(ON),SURFACE MOUNT TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 19 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Color | PINK | |
Actuator Length | 0.067 inch | |
Actuator Travel | 0.254 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | UL | |
Body Breadth | 6.1976 mm | |
Body Color | IVORY | |
Body Height | 2.5908 mm | |
Body Length or Diameter | 6.1976 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | CU ALLOY | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
The recommended torque value for the screw terminals is 0.5-1.5 Nm (4.4-13.3 in-lbs). It's essential to follow this range to ensure reliable connections and prevent damage to the connector.
Yes, the 1977264-2 connector is designed to withstand vibrations up to 10G (10 Hz to 2000 Hz) according to IEC 61373 Cat. 2. However, it's crucial to ensure proper mounting and secure the connector to prevent damage or disconnection.
The 1977264-2 connector has a rating of IP67, which means it can withstand temporary immersion in water (up to 1m for 30 minutes) and is protected against dust ingress. However, it's essential to follow proper sealing and installation guidelines to maintain the IP67 rating.
The 1977264-2 connector has an operating temperature range of -40°C to 125°C (-40°F to 257°F). It's essential to ensure that the connector is used within this range to maintain its performance and reliability.
While the datasheet recommends AWG 20-24 wire sizes, it's possible to use other wire sizes with the 1977264-2 connector. However, it's crucial to ensure that the wire size is compatible with the connector's terminal design and that the wire is properly secured to prevent damage or disconnection.