-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rack and Panel Connector, 3 Contact(s), Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1955416-1 by TE Connectivity is a Multiway Rack and Panel Connector.
Multiway Rack and Panel Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2969421
|
Farnell | PLUG HOUSING, 3POS, POLYAMIDE 6, NATURAL RoHS: Compliant Min Qty: 200 Lead time: 1 Weeks, 2 Days Container: Each | 2724 |
|
$0.7698 / $0.8176 | Buy Now |
DISTI #
2266-1955416-1-ND
|
DigiKey | CONN MALE TAB HSG 0.25 3POS NAT Min Qty: 150 Lead time: 24 Weeks Container: Box MARKETPLACE PRODUCT |
3405 In Stock |
|
$0.5500 / $0.5800 | Buy Now |
DISTI #
A120438-ND
|
DigiKey | CONN MALE TAB HSG 0.25 3POS NAT Min Qty: 150 Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4453 | Buy Now |
DISTI #
1955416-1
|
Avnet Americas | Conn Housing RCP 3 POS 5mm Crimp ST Panel Mount Loose Piece - Bulk (Alt: 1955416-1) RoHS: Compliant Min Qty: 19600 Package Multiple: 1400 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4992 / $0.5096 | Buy Now |
DISTI #
571-1955416-1
|
Mouser Electronics | Automotive Connectors 3 POS FASTIN-FASTON CONN TAB HSG RoHS: Compliant | 0 |
|
$0.4450 | Order Now |
DISTI #
AMP1955416-1
|
Heilind Electronics | 3 POS. FASTIN-FASTON CONNECTOR | Americas - 0 in Stock |
|
$0.5239 | Buy Now |
|
Onlinecomponents.com | 3 POS. FASTIN-FASTON CONNECTOR TAB HOUSI RoHS: Compliant |
3405 Partner Stock |
|
$0.4653 / $1.3700 | Buy Now |
DISTI #
16823430
|
Verical | Conn Housing RCP 3 POS 5mm Crimp ST Panel Mount Natural Bag RoHS: Compliant Min Qty: 116 Package Multiple: 1 | Americas - 3405 |
|
$0.5200 / $0.5400 | Buy Now |
DISTI #
1955416-1
|
IBS Electronics | 3 POS. FASTIN-FASTON CONNECTOR TAB HOUSI Min Qty: 250 Package Multiple: 1 | 3405 |
|
$0.5125 / $0.5375 | Buy Now |
DISTI #
AMP1955416-1
|
Interstate Connecting Components | 3 POS. FASTIN-FASTON CONNECTOR | 0 |
|
$0.5239 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1955416-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1955416-1
TE Connectivity
Rack and Panel Connector, 3 Contact(s), Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |
The recommended torque value for the screw terminals is 0.5-1.5 Nm (4.4-13.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
Yes, the 1955416-1 connector is designed to withstand vibrations and is suitable for use in applications with moderate to high vibration levels. However, it's essential to ensure proper mounting and secure the connector to prevent damage or disconnection.
While the datasheet recommends AWG 20-24 wire sizes, the connector can accommodate smaller wire sizes (e.g., AWG 26-28) with some adjustments. However, using larger wire sizes may not be possible due to the terminal design. Consult with TE Connectivity or a qualified engineer for specific guidance.
To ensure proper sealing and environmental protection, apply a suitable sealant (e.g., silicone-based) to the connector's mating area and wire seals. Additionally, follow proper assembly and installation procedures to prevent moisture ingress and ensure the connector meets the required IP rating.
The 1955416-1 connector is rated for operating temperatures up to 125°C (257°F). However, it's essential to consider the temperature rating of the wire, insulation, and other components in the system to ensure reliable operation. Consult with TE Connectivity or a qualified engineer for specific guidance on high-temperature applications.